Semikron SKKD162/22H4

Rectifier Diode Rohs Compliant: Yes |Semikron SKKD 162/22 H4
$ 124.65
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Semikron SKKD162/22H4.

Semikron

Datasheet4 pages0 years ago
Datasheet4 pages0 years ago
Datasheet4 pages0 years ago

Farnell

RS (Formerly Allied Electronics)

TME

iiiC

Inventory History

3 month trend:
-27.27%

Related Parts

GBPC Series 400V 175 A Glass Passivated Single-Phase Bridge Rectifier - GBPC6
GBPC Series 600V 400 A Glass Passivated Single Phase Bridge Power Module - GBPC
GBPC Series 1000V 300 A Glass Passivated Single Phase Bridge Power Module - GBPC
onsemiGBPC3504
GBPC35 Series 400 V 35 A Quick Terminal Bridge Rectifier - GBPC-4
eupec™ IsoPACK™ - 1600V Diode Bridge Modules for a more compact converter design.
STMicroelectronicsSTPS160H100TV
Diode STPS160H100TV High-Voltage Power Schottky 100 Volt 160A ISOTOP Package

Descriptions

Descriptions of Semikron SKKD162/22H4 provided by its distributors.

Rectifier Diode Rohs Compliant: Yes |Semikron SKKD 162/22 H4
DIODE, MODULE, 195A, 2.2KV; Repetitive Reverse Voltage Vrrm Max:2.2kV; Forward Current If(AV):195A; Forward Voltage VF Max:1.5V; Diode Module Configuration:1 Pair Series Connection; Product Range:SKKD Series; SVHC:No SVH
Features: Heat transfer through aluminium oxide ceramic isolated metal baseplate Hard soldered joints for high reliability UL recognized, file no. E63532 Typical Applications: Non-controllable rectifiers for AC/AC converters Line rectifiers for transistorized AC motor controllers Field supply for DC motors

Manufacturer Aliases

Semikron has several brands around the world that distributors may use as alternate names. Semikron may also be known as the following names:

  • SEMIK
  • SEMIKRON INTERNATIONAL
  • SEMIKRO
  • SEMIKRON INC
  • semokron
  • SEMIKR
  • SEMIKON
  • SEMIKROM
  • SMIKRON
  • SEMIKRON DANFOSS
  • SEMIKRON INTERNATIONAL GMBH
  • SEMIKEON
  • Semikron Sindopower
  • Sindopower / Semikron
  • Semikron Danfoss Elektronik
  • semicron
  • SMK
  • SMK CORP
  • Semikron Passive
  • SEMIKRON/PRIMO
  • Mikron Manufacturing

Part Number Aliases

This part may be known by these alternate part numbers:

  • SKKD 162/22 H4
  • SKKD 162/22H4
  • SKKD162-22H4
  • SKKD162/22 H4