Semikron SKKD 260/12

Rectifier Diodes, common Cathode, 1.2Kv V(Rrm), module-S |Semikron SKKD 260/12
$ 311.205
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semikron SKKD 260/12.

Semikron

Datasheet4 pages0 years ago
Datasheet4 pages0 years ago
Datasheet4 pages0 years ago

SindoPower, Semikron-group

RS (Formerly Allied Electronics)

iiiC

TME

Related Parts

GBPC Series 400V 175 A Glass Passivated Single-Phase Bridge Rectifier - GBPC6
GBPC Series 600V 400 A Glass Passivated Single Phase Bridge Power Module - GBPC
GBPC Series 400 V 400 A Quick Connect Single Phase Bridge Power Module - GBPC
onsemiGBPC3504
GBPC35 Series 400 V 35 A Quick Terminal Bridge Rectifier - GBPC-4
eupec™ IsoPACK™ - 1600V Diode Bridge Modules for a more compact converter design.
Trans IGBT Module N-CH 1200V 995A 4050000mW Automotive 11-Pin ECONOD-3 Tray

Descriptions

Descriptions of Semikron SKKD 260/12 provided by its distributors.

Rectifier Diodes, common Cathode,1.2Kv V(Rrm),module-S |Semikron SKKD 260/12
Rectifier Diode 1.2KV 260A 3-Pin Case A-78b
SEMIPACK; HEAT TRANSFER WITH CERAMIC INSULATED METAL BASEPLATE; SOLDERED JOINTS;
POWER MODULE 260A 1200V DUAL-DIODE
Features: Heat transfer through aluminium nitride ceramic isolated metal baseplate Precisious metal pressure contacts for high reliability UL recognized, file no. E 63 53 Typical Applications: Non-controllable rectifiers for AC/AC converters Line rectifiers for transistorized AC motor controllers Field supply for DC motors

Manufacturer Aliases

Semikron has several brands around the world that distributors may use as alternate names. Semikron may also be known as the following names:

  • SEMIK
  • SEMIKRON INTERNATIONAL
  • SEMIKRO
  • SEMIKRON INC
  • semokron
  • SEMIKR
  • SEMIKON
  • SEMIKROM
  • SMIKRON
  • SEMIKRON DANFOSS
  • SEMIKRON INTERNATIONAL GMBH
  • SEMIKEON
  • Semikron Sindopower
  • Sindopower / Semikron
  • Semikron Danfoss Elektronik
  • semicron
  • SMK
  • SMK CORP
  • Semikron Passive
  • SEMIKRON/PRIMO
  • Mikron Manufacturing

Part Number Aliases

This part may be known by these alternate part numbers:

  • SKKD260-12
  • SKKD260/12