Infineon FF600R12ME4BOSA1

Trans IGBT Module N-CH 1200V 995A 4050000mW Automotive 11-Pin ECONOD-3 Tray
$ 213.85
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon FF600R12ME4BOSA1.

Infineon

Datasheet1 page13 years ago

IHS

Future Electronics

_legacy Avnet

iiiC

Inventory History

3 month trend:
-86.11%

CAD Models

Download Infineon FF600R12ME4BOSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginHungary
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-08-04
Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Related Parts

Trans IGBT Module N-CH 1200V 600A 2100W 11-Pin ECONOD-3 Tray
IGBT Array & Module Transistor, Dual NPN, 580 A, 1.75 V, 2.4 kW, 1.2 kV, Module
Insulated Gate Bipolar Transistor, 420A I(C), 1200V V(BR)CES, N-Channel
Trans IGBT Module N-CH 1200V 560A 1785000mW 7-Pin Case SP-6 Tube
MicrochipAPTGT600SK60G
APTGT600x Series 600 V 700 A Trench + Field Stop IGBT Power Module - SP6
MicrochipAPTGT600A60G
APTGT600x Series 600 V 700 A Trench + Field Stop IGBT® Power Module - SP6

Descriptions

Descriptions of Infineon FF600R12ME4BOSA1 provided by its distributors.

Trans IGBT Module N-CH 1200V 995A 4050000mW Automotive 11-Pin ECONOD-3 Tray
Igbt, Module, N-Ch, 1.2Kv, 995A; Transistor Polarity:N Channel; Dc Collector Current:995A; Collector Emitter Saturation Voltage Vce(On):1.75V; Power Dissipation Pd:4.05Kw; Collector Emitter Voltage V(Br)Ceo:1.2Kv; Transistor Case Rohs Compliant: Yes |Infineon FF600R12ME4BOSA1
EconoDUAL3 1200V dual IGBT module with Trench/Fieldstop IGBT4, Emitter Controlled Diode and NTC | Summary of Features: Low V(CEsat); T(vj op) = 150C; V(CEsat) with positive Temperature Coefficient; High Power Density; Isolated Base Plate; Standard Housing | Benefits: Compact Modules; Easy and most reliable assembly; No Plugs and Cables required; Ideal for Low Inductive System Designs | Target Applications: drives; solar; ups; induction-heating; welding

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • FF600R12ME4
  • FF600R12ME4.
  • SP000635448