Schurter 5110.0643.3

Mains Power Connector, 6A, 125/250VAC, Male, Quick Connect Terminal
$ 20.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 5110.0643.3.

IHS

Datasheet6 pages4 years ago

Electro Sonic

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1997-02-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE ConnectivityFN9222-6-07
Mains Power Connector, 20A, 250VAC, Male, Screw Terminal
Schurter5110.0633.1
Mains Power Connector, 6A, 125/250VAC, Male, Quick Connect Terminal
TE ConnectivityFN9222-6-06
IEC inlet filter C14, 50 to 400 Hz, 6 A, 250 VAC, 780 µH, faston plug 6.3 mm, FN9222-6-06
TE ConnectivityFN9222B-6-06
POWER ENTRY MODULE, MEDICAL, MALE, REAR, SOLDER, 3, 250VAC, 6A, FN 9222 SERIES
Schurter5120.0004.0
Mains Power Connector, 6A, 250VAC, Male, Quick Connect Terminal
Schurter5120.1004.0
Mains Power Connector, 6A, 250VAC, Male, Quick Connect Terminal

Descriptions

Descriptions of Schurter 5110.0643.3 provided by its distributors.

Mains Power Connector, 6A, 125/250VAC, Male, Quick Connect Terminal
Power Entry Module Filtered M 3 POS 250VAC 6A ST 1 Port
PEM W/FILTER, IEC, C14,250VAC,6A, FRONT PANEL MT-SNAP,6.3 QC TERM, MEDICAL, IP40,PC1
Power Entry Modules with Filter SNAP-IN 6A
5110 APPLIANCE INLET WITH FILTER 6A M5
PWR ENT RCPT IEC320-C14 PANEL QC
Power Entry Module, Plug, 6A; Connector Type:Iec C14; Current Rating:6A; Voltage Rating:250Vac; Fuse Holder:-; Fuse Size Held:-; Connector Terminals:Quick Connect; Connector Mounting:-; Ip Rating:Ip40; Product Range:5110 Series Rohs Compliant: Yes |Schurter 5110.0643.3

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets