TE Connectivity FN9222B-6-06

Power Entry Module, Medical, Male, Rear, Solder, 3, 250VAC, 6A, Fn 9222 Series
$ 5.439
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN9222B-6-06.

IHS

Datasheet7 pages0 years ago

element14 APAC

Farnell

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+110%

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

TE ConnectivityFN9222-6-07
Mains Power Connector, 20A, 250VAC, Male, Screw Terminal
TE ConnectivityFN9222-6-06
Power Entry Module Filtered M 3 POS 250VAC 6A ST 1 Port
TE ConnectivityFN9222-1-06
Mains Power Connector, 1A, 250VAC, Male, Quick Connect Terminal, Plug
Schurter5120.1004.0
Mains Power Connector, 6A, 250VAC, Male, Quick Connect Terminal

Descriptions

Descriptions of TE Connectivity FN9222B-6-06 provided by its distributors.

POWER ENTRY MODULE, MEDICAL, MALE, REAR, SOLDER, 3, 250VAC, 6A, FN 9222 SERIES
Power Entry Module Filtered M 3 POS 250VAC 6A ST 1 Port
AC Power Entry Modules MEDICAL 6A
Schaffner Compact High-Performance Modules
Line Filter IEC FN9222 6A Medical
IEC Inlet Filter 250VAC 6A <5uA Faston
FN9222B-6-06, TE CONNECTIVITY / SCHAFFNER
PWR ENT RCPT IEC320-C14 PANEL QC
IEC Inlet Filter; Filter Type:Medical; Current Rating:6A; Voltage Rating:250VAC; Leakage Current Max:2µA; Capacitance:100nF; Inductance Min:780µH; Capacitance X:100nF; Capacitance Y:2.2nF; Current Rating:6A; Inductance:0.78mH ;RoHS Compliant: Yes
FN9222B-6-06 Current Rating (Max): 6 A Filtering Requirements: Filtered Leakage Current (Max) (250VAC, 50Hz): 0 µA Output Termination Type: FASTON Leakage Current (Max) (120VAC, 60Hz): 0 µA Fn9222 / Fn9222E Iec Inlet Filters – Compact Emc Solutions With Optional Earth Line Choke | 6 A Filtered 0 µA FASTON | Part Number: FN9222B-6-06 | Internal Number: 803753-SF | FN9222B-6-06 Current Rating (Max): 6 A Filtering Requirements: Filtered Leakage Current (Max) (250VAC, 50Hz): 0 µA Output Termination Type: FASTON Leakage Current (Max) (120VAC, 60Hz): 0 µA Fn9222 / Fn9222E Iec Inlet Filters – Compact Emc Solutions With Optional Earth Line Choke | 6 A Filtered 0 µA FASTON | Part# FN9222B-6-06 | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 803753
  • FN 9222B-6-06
  • FN 9222B-6/06
  • FN9222B - 6 -06
  • FN9222B-6/06