TE Connectivity FN9222-6-07

Mains Power Connector, 20A, 250VAC, Male, Screw Terminal
$ 7.217
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN9222-6-07.

IHS

Datasheet6 pages12 years ago

Newark

element14 APAC

Master Electronics

Verical

Inventory History

3 month trend:
+93.06%

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2003-09-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE ConnectivityFN9222B-6-06
POWER ENTRY MODULE, MEDICAL, MALE, REAR, SOLDER, 3, 250VAC, 6A, FN 9222 SERIES
TE ConnectivityFN9222-1-06
Mains Power Connector, 1A, 250VAC, Male, Quick Connect Terminal, Plug
TE ConnectivityFN9222R-6-06
Iec Mod Filt Iec C14 General Purpose 6A; |Schaffner Te Connectivity FN9222R-6-06
Schurter5120.0004.0
Mains Power Connector, 6A, 250VAC, Male, Quick Connect Terminal
Schurter5120.1004.0
Mains Power Connector, 6A, 250VAC, Male, Quick Connect Terminal

Descriptions

Descriptions of TE Connectivity FN9222-6-07 provided by its distributors.

Mains Power Connector, 20A, 250VAC, Male, Screw Terminal
Power Entry Module Filtered Male 3 POS 250VAC 6A ST 1Port
Filter, Emi, 7.2A, 250Vac, Wire Leaded; |Schaffner Te Connectivity FN9222-6-07
AC Power Entry Modules 6A WIRE HOT IEC CMPACT HI-PRFM MOD
Power Inlet with Filter Dimensions H x W x D: 22.4 x 48 x 43.95 mm Termination type: Leads Rated voltage: 250 VAC
IEC INLET, 1-PHASE, 6A PEM, WIRES, NO RESISTOR, FN 9222 SERIES
Schaffner Compact High-Performance Modules
IEC Inlet Filter 250VAC, 6A, Wire
PWR ENT RCPT IEC320-C14 PNL WIRE
FILTER, EMI, 7.2A, 250VAC, WIRE LEADED; Capacitance:-; Voltage Rating:250VAC; Filter Type:EMI, RFI; Current Rating:7.2A; Filter Terminals:Wire Leaded; Inductance Min:780µH; Leakage Current Max:373µA; Product Range:-; SVH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 801891
  • FN 9222-6-07
  • FN 9222-6/07
  • FN9222 - 6 -07
  • FN9222-6/07
  • FN9222607