Schurter 5120.1004.0

Mains Power Connector, 6A, 250VAC, Male, Quick Connect Terminal
$ 7.875
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 5120.1004.0.

IHS

Datasheet12 pages3 years ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+51.52%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityFN9222-6-07
Mains Power Connector, 20A, 250VAC, Male, Screw Terminal
TE ConnectivityFN9222-6-06
IEC inlet filter C14, 50 to 400 Hz, 6 A, 250 VAC, 780 µH, faston plug 6.3 mm, FN9222-6-06
TE ConnectivityFN9222B-6-06
POWER ENTRY MODULE, MEDICAL, MALE, REAR, SOLDER, 3, 250VAC, 6A, FN 9222 SERIES
Schurter5120.0004.0
Mains Power Connector, 6A, 250VAC, Male, Quick Connect Terminal
Schurter5120.1304.0
Mains Power Connector, 6A, 250VAC, Male, Quick Connect Terminal

Descriptions

Descriptions of Schurter 5120.1004.0 provided by its distributors.

Mains Power Connector, 6A, 250VAC, Male, Quick Connect Terminal
IEC 250 V 6 A Screw On Rear Side Appliance Inlet Filtered Power Entry Module
5120, Mounting: Screw, Rear Side, Filter: Standard Version, 6 A, Themoplast / Steel Tin-Plated Appliance Inlet: Iec C14, Suitable For Appliances With Protection Class I Rohs Compliant: Yes
FILTER, INLET, IEC, 6A; Current Rating:6A; SVHC:No SVHC (15-Dec-2010); Approval Bodies:UL, CSA Recognised, ENEC Recognised, VDE Approved; Approval Category:UL498, CSA C22.2 no.42; Behind Panel Depth:51.5mm; Capacitance X Type Capacitor:100nF; Capacitance Y Type Capacitor:2.2nF; Case Material:Thermoplastic; Colour:Black; Connector Type:IEC Inlet Filter; External Depth:54.5mm; External Length / Height:24.6mm; External Width:48.6mm; Fixing Centres:40mm; Fixing Hole Diameter:3.6mm; Flammability Rating:UL94V-0; Inductance:0.8mH; Leakage Current:0.5mA; Mounting Type:Rear Panel Mount; No. of Contacts:3; No. of Phases:Single; Operating Temperature Max:+85°C; Operating Temperature Min:-25°C; Panel Cut-out Size:30.5 x 22.5 mm; Panel Thickness:2.5mm; Terminal Type:6.35mm x 0.8mm; Termination Method:Quick Connect Terminals; Thread Size:M3; Voltage Rating VAC:250V

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5120.1004.0.