Schurter 5120.0004.0

Mains Power Connector, 6A, 250VAC, Male, Quick Connect Terminal
$ 7.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 5120.0004.0.

IHS

Datasheet12 pages3 years ago

RS (Formerly Allied Electronics)

Fuses Unlimited

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+1000%

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-01-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityFN9222-6-07
Mains Power Connector, 20A, 250VAC, Male, Screw Terminal
TE ConnectivityFN9222-6-06
IEC inlet filter C14, 50 to 400 Hz, 6 A, 250 VAC, 780 µH, faston plug 6.3 mm, FN9222-6-06
TE ConnectivityFN9222B-6-06
POWER ENTRY MODULE, MEDICAL, MALE, REAR, SOLDER, 3, 250VAC, 6A, FN 9222 SERIES
Schurter5120.1004.0
Mains Power Connector, 6A, 250VAC, Male, Quick Connect Terminal
Schurter5003.1221.1
Mains Power Connector, 6A, 125VDC, Female, Quick Connect Terminal
Schurter5003.0221.1
Mains Power Connector, 6A, 125VDC, Male, Quick Connect Terminal

Descriptions

Descriptions of Schurter 5120.0004.0 provided by its distributors.

Mains Power Connector, 6A, 250VAC, Male, Quick Connect Terminal
PEM W/FILTER, IEC, C14,250VAC,6A, FRNT/REAR PNL MT-SCREW/RIVET, QC TERM, STD, IP40,PC1
IEC plug C14, 50 to 60 Hz, 6 A, 250 VAC, 800 µH, faston plug 6.3 mm, 5120.0004.0
Power Entry Module Filtered M 3 POS 250VAC 6A ST 1 Port
AC Power Entry Modules Screw-On
5120 APPLIANCE INLET WITH FILTER 6A
IEC320 AC Inlets/Outlets Screw-On
PWR ENT RCPT IEC320-C14 PANEL QC
5120, Mounting: Screw-On/rivet, Front-/rear-Side, Filter: Standard Version, 6 A, Themoplast / Steel Tin-Plated Appliance Inlet: Iec C14, Suitable For Appliances With Protection Class I Rohs Compliant: Yes
FILTER, INLET, IEC, 6A; Capacitance: 0.1µF; Voltage Rating: 250V; Filter Type: IEC, Mains; Current Rating: 6A; Filter Terminals: Quick Connect; Inductance Min: 800µH; Leakage Current Max: 500µA; Product Range: -; SVHC: No SVHC (1

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5120.0004.0.