Descriptions of Schurter 5110.0633.1 provided by its distributors.
Mains Power Connector, 6A, 125/250VAC, Male, Quick Connect Terminal
IEC 250 V 6 A Screw On Front Side C14 Appliance Inlet Filtered Power Entry
Power Entry Module Filtered M 3 POS 250VAC 6A ST 1 Port
IEC plug C14, 50 to 60 Hz, 6 A, 250 VAC, 700 µH, faston plug 6.3 mm, 5110.0633.1
PEM W/FILTER, IEC, C14,250VAC,6A, FRNT PANEL MT-SCREW,6.3 QC TERM, STANDARD, IP40,PC1
SCHURTER 5110.0633.1IEC Filter, IEC, Mains, 6 A, 250 VAC, 500 A, 47 nF, 700 H
Power Entry Modules with Filter SCREW ON 6A
Power Inlet with Filter, 6A, 250VAC
Schurter 5110.0633.1 IEC Connector
PWR ENT RCPT IEC320-C14 PANEL QC
5110, Mounting: Screw, Front Side, Filter: Standard Version, 6 A, Thermoplastic Appliance Inlet: Iec C14, Prewired, Suitable For Appliances With Protection Class I Rohs Compliant: Yes