TE Connectivity FN9222-6-06

Power Entry Module Filtered M 3 POS 250VAC 6A ST 1 Port
$ 5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN9222-6-06.

IHS

Datasheet7 pages0 years ago

Arrow Electronics

element14 APAC

Newark

element14

Inventory History

3 month trend:
-2.88%

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2001-01-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TE ConnectivityFN9222S-6-06
Mains Power Connector, 6A, 250VAC, Male, Quick Connect Terminal, Plug
TE ConnectivityFN9222B-6-06
POWER ENTRY MODULE, MEDICAL, MALE, REAR, SOLDER, 3, 250VAC, 6A, FN 9222 SERIES
TE ConnectivityFN9222-1-06
Mains Power Connector, 1A, 250VAC, Male, Quick Connect Terminal, Plug

Descriptions

Descriptions of TE Connectivity FN9222-6-06 provided by its distributors.

Power Entry Module Filtered M 3 POS 250VAC 6A ST 1 Port
INLET FILTER, IEC C14, 250V, 6A, IP40; Capacitance: 0.1µF; Voltage Rating: 250VAC; Filter Type: IEC, Mains; Current Rating: 6A; Filter Terminals: Quick Connect; Inductance Min: 780µH; Leakage Current Max: 373µA; Product Range: -
EMI Line Filter; Filter Type:Standard; Current Rating:6A; Voltage Rating:250V; Capacitance X:100nF; Capacitance Y:2.2nF; Current Rating:6A; Depth:38.4mm; Height:22.5mm; Inductance:0.78mH; Mounting Type:Flange; No. of Phases:Single ;RoHS Compliant: Yes
FN9222-6-06 Current Rating (Max): 6 A Filtering Requirements: Filtered Leakage Current (Max) (250VAC, 50Hz): 180 µA Output Termination Type: FASTON Leakage Current (Max) (120VAC, 60Hz): 310 µA Fn9222 / Fn9222E Iec Inlet Filters – Compact Emc Solutions With Optional Earth Line Choke | 6 A Filtered 180 µA FASTON | Part Number: FN9222-6-06 | Internal Number: 803744-SF | FN9222-6-06 Current Rating (Max): 6 A Filtering Requirements: Filtered Leakage Current (Max) (250VAC, 50Hz): 180 µA Output Termination Type: FASTON Leakage Current (Max) (120VAC, 60Hz): 310 µA Fn9222 / Fn9222E Iec Inlet Filters – Compact Emc Solutions With Optional Earth Line Choke | 6 A Filtered 180 µA FASTON | Part# FN9222-6-06 | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 803744
  • FN 9222-6-06
  • FN 9222-6/06
  • FN9222 - 6 -06
  • FN9222-6/06