Schurter DC12.4102.001

Mains Power Connector, 6A, 125/250VAC, Male, Quick Connect Terminal, Plug
$ 20.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter DC12.4102.001.

IHS

Datasheet10 pages3 years ago

Farnell

Electro Sonic

Factory Futures

Master Electronics

Inventory History

3 month trend:
-7.28%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2003-06-11
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

TE ConnectivityFN9222-6-07
Mains Power Connector, 20A, 250VAC, Male, Screw Terminal
Schurter5110.0633.1
Mains Power Connector, 6A, 125/250VAC, Male, Quick Connect Terminal
TE ConnectivityFN9222-6-06
IEC inlet filter C14, 50 to 400 Hz, 6 A, 250 VAC, 780 µH, faston plug 6.3 mm, FN9222-6-06
TE ConnectivityFN9222B-6-06
POWER ENTRY MODULE, MEDICAL, MALE, REAR, SOLDER, 3, 250VAC, 6A, FN 9222 SERIES
Schurter5120.0004.0
Mains Power Connector, 6A, 250VAC, Male, Quick Connect Terminal
Schurter5110.0633.3
Mains Power Connector, 6A, 125/250VAC, Male, Quick Connect Terminal

Descriptions

Descriptions of Schurter DC12.4102.001 provided by its distributors.

Mains Power Connector, 6A, 125/250VAC, Male, Quick Connect Terminal, Plug
Power Entry Module Filtered M 3 POS 250VAC 6A Switch ST 1 Port
Dc12, Mounting: Screw, Front Side, Filter, Standard Version, 6 A, Rocker Switch: 2-Pole, Non-Illuminated Appliance Inlet: Iec C14, Prewired Rohs Compliant: Yes
FILTER, INLET, 2 POLE SWITCHED, 6A; Product Range: DC12 Series; Gender: Socket; Voltage Rating: 250V; Current Rating: 6A; Connector Mounting: Panel Mount; Contact Termination Type: Quick Connect; SVHC: No SVHC (15-Jan-2019); Ap

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • DC12.4102.001.