Schroff 30849021

Rear Panel Perforated Unshielded Aluminum 42 HP Width 3 U Height
$ 21.693
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 30849021.

RS (Formerly Allied Electronics)

Datasheet1 page13 years ago

Related Parts

Hammond1411P
ENCLOSURE 1411-1412 SERIES, INTERLOCKING DESKTOP, ALUMINUM, GRAY, 6X5X4 IN
Hammond1598CGY
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94V0,GRAY,7.09X6.1X2.04 IN, IP54,1598 SERIES
Hammond1598AGY
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94V0,GRAY,6.18X3.7X1.42 IN, IP54,1598 SERIES
Bud IndustriesCU-2107-B
ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, NATURAL, 6X5X4 IN, MINIBOX
Bud IndustriesCU-2108-B
Plasticase Style D Plastic Case PC-11481, Plasticase Style D Plastic Case (1.6 X 8.9 X 6.5 In)
Bud IndustriesCU-477-G
ENCLOSURE, ALUMINUM, DIE CAST, NATURAL,7.39X4.703X1.5 IN, ECONOBOX SERIES

Descriptions

Descriptions of Schroff 30849021 provided by its distributors.

Rear Panel Perforated Unshielded Aluminum 42 HP Width 3 U Height
19-inch Rear Panel, 3U, 42hp, Ventilated, Grey, Aluminium
nVent SCHROFF 30849-021 バックプレーン
RS APAC
Rear panel Dimensions L x W x H: 213 x 128.4 mm Dimensions W x D x H: 213 x 2.5 x 128.4 mm Colour: Aluminium Divider units: 42 TE Height units: 3 HE

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30849-021