Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1598AGY

Enclosure, Clamshell, Desktop, Abs, UL94V0, Gray, 6.18X3.7X1.42 in, IP54, 1598 Series
$ 9.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1598AGY.

TME

Datasheet1 page16 years ago

Master Electronics

Burklin Elektronik

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.94%

Supply Chain

Introduction Date2009-10-21
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Hammond1591GGY
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,GREY,4.8X3.7X1.36 IN, IP54,1591 SERIES
Hammond1591GSGY
Light Gray Acrylonitrile Butadiene Styrene Wall Mount General Purpose Enclosure
Hammond1591XXGGY
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,GRAY,4.8X3.7X1.32 IN, IP54,1591XX SERIES
Bud IndustriesPI-1907
Bud Industries PI-1907 Electronic Enclosure, ABS Plastic, Dark Gray, 1.8x3.1x5.9 in, PI Series
Bud IndustriesPI-1906
Obsoleted 2026BUD Electronic Enclosure Dark Gray (1.2 X 3.1 X 5.9 In) Item Number : PI-1906
Bud IndustriesPIP-11760
Bud Industries PIP-11760 Box, PC/Fiberglass, Captive Screws, 5.1x3.2x1.4 in, PIP Series

Descriptions

Descriptions of Hammond 1598AGY provided by its distributors.

ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94V0,GRAY,6.18X3.7X1.42 IN, IP54,1598 SERIES
Enclosure Electronic Instrument; ABS; HxWxD: 1.42 x 6.18 x 3.7 in.
Enclosure Plastic 6.18 x 3.7 x 1.42 Inch Light Gray
Light Gray Acrylonitrile Butadiene Styrene Instrument Enclosure
enclosure - plastic PLSTC INSTR CASE (6.18 x 3.7 x 1.42) Hammond PN 1598AGY : UPC [623980794228] Color: Light Gray
Aluminum Chassis 6.18X3.70X1.42
BOX PLASTIC GRAY 6.16"L X 3.68"W
CASE, 36X94X157 GREY; Enclosure Type: Instrument; Enclosure Material: ABS; External Height - Metric: 157mm; External Width - Metric: 94mm; External Depth - Metric: 36mm; IP Rating: IP54; Body Colour: Grey; NEMA Rating: -; Extern

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM