Hammond 1598CGY

Enclosure, Clamshell, Desktop, Abs, UL94V0, Gray, 7.09X6.1X2.04 in, IP54, 1598 Series
$ 12.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1598CGY.

Master Electronics

Datasheet1 page17 years ago

Burklin Elektronik

DigiKey

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
+37.11%

Supply Chain

Introduction Date2009-10-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

ENCLOSURE, CLAMSHELL, DESKTOP, POLYSTYRENE, GRAY,7.09X6.1X2.04 IN, IP54,1598 SERIES
Hammond1598BGY
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94V0,GRAY,5.28X5.31X1.96 IN, IP54,1598 SERIES
Hammond1598CSGY
ENCLOSURE, CLAMSHELL, DESKTOP, POLYSTYRENE, GRAY,7.09X6.1X2.04 IN, IP54,1598 SERIES
Bud IndustriesPIP-11767
Bud Industries PIP-11767 Box, PC/Fiberglass, Captive Screws, 5.1x5.1x2.4 in, PIP Series
Bud IndustriesHH-3498-G
Bud Industries HH-3498-G Grabber Style G Box, LCD Cutout, Plastic, Gray, 8.3x4.3x1.6 in
Bud IndustriesHH-3496-G
BUD Grabber Style G Plastic Box Gray (8.3 X 4.3 X 1.6 In) Item Number : HH-3496-G

Descriptions

Descriptions of Hammond 1598CGY provided by its distributors.

ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94V0,GRAY,7.09X6.1X2.04 IN, IP54,1598 SERIES
Hammond 1598CGY Instrument Enclosure FRABS 180x155x52mm Flame Retardant Grey
CASE, INSTRUMENT; Enclosure Type: Instrument; Enclosure Material: ABS; External Height - Metric: 52mm; External Width - Metric: 155mm; External Depth - Metric: 180mm; IP Rating: IP54; Body Colour: Grey; NEMA Rating: -; External

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM