Hammond 1411P

Enclosure 1411-1412 Series, Interlocking Desktop, Aluminum, Gray, 6X5X4 in
$ 16.191
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1411P.

TME

Datasheet1 page13 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-15.60%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Hammond1411Q
ENCLOSURE 1411-1412 SERIES, INTERLOCKING DESKTOP, ALUMINUM, GRAY, 7X5X3 IN
Bud IndustriesCU-2107-B
Enclosure, Box, Aluminium, Gray; Enclosu |Bud Industries CU-2107-B
Bud IndustriesCU-2108-B
Plasticase Style D Plastic Case PC-11481, Plasticase Style D Plastic Case (1.6 X 8.9 X 6.5 In)
Bud IndustriesCU-2105-B
Enclosure Met, Small, Aluminum, 76.2Mm; |Bud Industries CU-2105-B
Hammond1411L
ENCLOSURE 1411-1412 SERIES, INTERLOCKING DESKTOP, ALUMINUM, GRAY, 5X4X3 IN
Hammond1454L
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94HB, BLACK, GRAY, 6X5X4 IN, RM SERIES

Descriptions

Descriptions of Hammond 1411P provided by its distributors.

ENCLOSURE 1411-1412 SERIES, INTERLOCKING DESKTOP, ALUMINUM, GRAY, 6X5X4 IN
enclosure - ASA 61 grey aluminum; utility UTILITY CASE 6.0 X 5.0 X 4.0 (6 x 5 x 4) Hammond PN 1411P : UPC [623980486703] Color: Gray
ENCLOSURE, UTILITY BOX, ALUMINIUM, GREY; Enclosure Type: Small; Enclosure Material: Aluminium; External Height - Metric: 102mm; External Width - Metric: 127mm; External Depth - Metric: 152mm; IP Rating: IP32; Body Colour: Grey;

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1411P.
  • 1411P/