Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries CU-477-G

Enclosure, Aluminum, Die Cast, Natural, 7.39X4.703X1.5 in, Econobox Series

$ 19.95
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-477-G.

Electro Sonic

Datasheet1 page16 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-0.62%

Related Parts

Hammond1590XXLG
Light Gray Die Cast Aluminum Wall Mount Watertight Enclosure
Hammond1590STPCLG
ENCLOSURE;DIECAST ALUMINUM;OCTAGON SHAPE;5.23X5.23X1.38D; LIGHT GREY | Hammond Manufacturing 1590STPCLG
Hammond1590TRPCLG
ENCLOSURE, TRAPEZIOD, DESKTOP, ALUMINUM, DIE CAST, GRAY,5.95X4.79X3.74 IN,1590SERIES
Bud IndustriesCU-473-G
ENCLOSURE, ALUMINUM, DIE CAST, NATURAL,4.688X3.688X1.34 IN, ECONOBOX SERIES
Bud IndustriesPC-11480-A
ENCLOSURE, CLAMSHELL, POLYSTYRENE, UL94HB, GRAY,5.31X1.2X0.07IN, PLASTICASE STYLE D
Bud IndustriesCN-6706
Bud Industries CN-6706 Die Cast Aluminum Enclosure, Mountable, 4.7x4x1.4 in, CN Series

Descriptions

Descriptions of Bud Industries CU-477-G provided by its distributors.

ENCLOSURE, ALUMINUM, DIE CAST, NATURAL,7.39X4.703X1.5 IN, ECONOBOX SERIES
Bud Industries CU-477-G Econobox, Aluminum, Gray, 7.4x4.7x1.5 in, Econobox Series
BUD Econobox Aluminum Box Gray (7.4 X 4.7 X 1.5 In) Item Number : CU-477-G
Utility Cabinet AU-1039, Utility Cabinet (6 X 6 X 6 In)
ENCLOSURE, BOX, ALUMINIUM, GRAY
Die Cast Boxes 7.39X4.70X1.34 GRY
BOX ALUM GRAY 7.39"L X 4.703"W
ENCLOSURE, BOX, ALUMINIUM, GRAY; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 38mm; External Width - Metric: 119mm; External Depth - Metric: 188mm; IP Rating: -; Body Color: Grey; NEMA Rating: -

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU477G