Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries CU-2107-B

Enclosure, Box, Aluminium, Gray; Enclosu |Bud Industries CU-2107-B
$ 19.385

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-2107-B.

Master Electronics

Datasheet1 page14 years ago

Mouser

RS (Formerly Allied Electronics)

Electro Sonic

DigiKey

Inventory History

3 month trend:
-61.12%

Related Parts

Hammond1411P
ENCLOSURE 1411-1412 SERIES, INTERLOCKING DESKTOP, ALUMINUM, GRAY, 6X5X4 IN
Bud IndustriesCU-2108-B
Bud CU2108B Enclosure 7.00 in. H x 5.00 in. W x 3.00 in. D Aluminum Smooth Gray
Hammond1411Q
ENCLOSURE 1411-1412 SERIES, INTERLOCKING DESKTOP, ALUMINUM, GRAY, 7X5X3 IN
Bud IndustriesAU-1028-MG
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, GRAY, 5X4X3 IN, UTILITY
Bud IndustriesCU-2105-B
Enclosure Met, Small, Aluminum, 76.2Mm; |Bud Industries CU-2105-B
Hammond1411L
ENCLOSURE 1411-1412 SERIES, INTERLOCKING DESKTOP, ALUMINUM, GRAY, 5X4X3 IN

Descriptions

Descriptions of Bud Industries CU-2107-B provided by its distributors.

Enclosure, Box, Aluminium, Gray; Enclosu |Bud Industries CU-2107-B
ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, NATURAL, 6X5X4 IN, MINIBOX
Enclosure Electronic Instrument; Aluminum; HxWxD: 4 x 6 x 5 in.
Plasticase Style D Plastic Case PC-11481-LGA, Plasticase Style D Plastic Case (1.6 X 8.9 X 6.5 In)
CU Series 0.75 lb 6.00" X 5.00" X 4.00" Smooth Gray Finish Minibox
ER - Minibox; Aluminum; 6 in.;
RS APAC
ENCLOSURE, BOX, ALUMINIUM, GRAY; Enclosure Type:Small; Enclosure Material:Aluminum; External Height - Metric:101.6mm; External Width - Metric:127mm; External Depth - Metric:152mm; IP Rating:-; Body Color:Gray; NEMA Ratin

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU-2107-B.
  • CU2107B