Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries CU-2108-B

Bud CU2108B Enclosure 7.00 in. H x 5.00 in. W x 3.00 in. D Aluminum Smooth Gray

$ 18.77

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-2108-B.

Master Electronics

Datasheet1 page14 years ago

Newark

RS (Formerly Allied Electronics)

Electro Sonic

DigiKey

Inventory History

3 month trend:
-44.74%

Related Parts

Hammond1411Q
ENCLOSURE 1411-1412 SERIES, INTERLOCKING DESKTOP, ALUMINUM, GRAY, 7X5X3 IN
Bud IndustriesCU-2105-B
Enclosure Met, Small, Aluminum, 76.2Mm; |Bud Industries CU-2105-B
Hammond1411L
ENCLOSURE 1411-1412 SERIES, INTERLOCKING DESKTOP, ALUMINUM, GRAY, 5X4X3 IN
Hammond1411R
ENCLOSURE 1411-1412 SERIES, INTERLOCKING DESKTOP, ALUMINUM, GRAY, 8X6X3.5 IN
Bud IndustriesCU-2109-B
Plasticase Style E Plastic Case PC-11469, Plasticase Style E Plastic Case (1.6 X 7.9 X 11 In)
Bud IndustriesCU-728
Enclosure Met, Small, Steel, 101.6Mm; |Bud Industries CU-728

Descriptions

Descriptions of Bud Industries CU-2108-B provided by its distributors.

Bud CU2108B Enclosure 7.00 in. H x 5.00 in. W x 3.00 in. D Aluminum Smooth Gray
Plasticase Style D Plastic Case PC-11481, Plasticase Style D Plastic Case (1.6 X 8.9 X 6.5 In)
Enclosure Met, Small, Aluminum, 76.2Mm; |Bud Industries CU-2108-B
ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, NATURAL, 7X5X3 IN, MINIBOX
Minibox Small Metal Box Gray Ext 7x5x3in Int 6.92x4.84x2.92in 0.25 lbs 0.04in AL
Bud Industries CU-2108-B Minibox, Metal, Small, Gray, 7x5x3 in, Minibox Series
ER - Minibox; Aluminum; 7 in.;
RS APAC
ENCLOSURE, BOX, ALUMINIUM, GRAY; Enclosure Type:Small; Enclosure Material:Aluminum; External Height - Metric:76.2mm; External Width - Metric:127mm; External Depth - Metric:178mm; IP Rating:-; Body Color:Gray; NEMA Rating

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU-2108-B.
  • CU2108B