Samtec USB-A-S-S-B-SM2-TR

Conn USB 2.0 Type A RCP 4 POS 2mm/2.5mm Solder RA SMD 4 Terminal 1 Port T/R
$ 1.279
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec USB-A-S-S-B-SM2-TR.

Samtec

Technical Drawing2 pages11 years ago

Master Electronics

JRH Electronics

Sager Electronics

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec USB-A-S-S-B-SM2-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.279
$ 0.89
$ 0.89
Stock
5,651
59,651
59,651
Authorized Distributors
6
6
6
Wire/Cable Type
-
-
-
Gender
Female
Female
Female
Connector Type A
-
-
-
Connector Type B
-
-
-
Wire/Cable Gauge
-
-
-
Impedance
-
-
-
Conductor Material
-
-
-
Cable Length
-
-
-
Shielding
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Modular Jack, Vertical, Top Entry, Through Hole, 8/8, No Key Version, Tray
Mini USB, B-Receptacle, Right-Angle, Through Hole Solder Tails and Shell Tabs, Lead-Free
TE Connectivity1367073-1
Pluggable I/O Connector, SFP, 20 Contacts, 1 x 1 (Single), Surface Mount, SFP System Series
TE Connectivity60617-5
Connector Contact, 18 AWG, 250 V AC, Bare Insulated, Crimp Termination Only
Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, 16 AWG, Reel
TE Connectivity1981568-1
MICRO USB Connector, 2.0 TYPE B, RCPT, SMT; U; Connector Type:Micro Type B; Standard:USB 2.0;

Descriptions

Descriptions of Samtec USB-A-S-S-B-SM2-TR provided by its distributors.

Conn USB 2.0 Type A RCP 4 POS 2mm/2.5mm Solder RA SMD 4 Terminal 1 Port T/R
30V(AC) USB-A (USB TYPE-A) USB 2.0 1 4 , 16.4mm*15mm
CONN RCPT USB2.0 TYPEA 4P SMD RA
SAMTEC, INC USB-A-S-S-B-SM2-TR

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.