Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1367073-1

Pluggable I/O Connector, SFP, 20 Contacts, 1 x 1 (Single), Surface Mount, SFP System Series
$ 1.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1367073-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

TE Connectivity

Burklin Elektronik

JRH Electronics

HQonline

Inventory History

3 month trend:
-6.23%

CAD Models

Download TE Connectivity 1367073-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.01
$ 1.51
$ 1.51
Stock
1,405,411
1,365,628
1,365,628
Authorized Distributors
6
6
6
Gender
Female
Receptacle
Receptacle
Pitch
787.4 µm
787.4 µm
787.4 µm
Number of Positions
20
20
20
Termination
SMD/SMT
Solder
Solder
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Thermoplastic
Thermoplastic
Contact Material
Gold
Brass
Brass
Actuator Material
-
-
-
Voltage Rating
-
-
-
Current Rating
500 mA
1 A
1 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2001-02-22
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

SFP Connector, 20 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle
Amphenol Communications SolutionsUE76A203000T
ExpressPort SFP+, High Speed Input Output Connectors, 1X1 SFP HIGH SPEED CNNCT.
AmphenolUE75A202000T
SFP Connector, 20 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle
Connector SFP+ Receptacle 20 Position 0.8mm Solder Right Angle Surface Mount 20 Terminal 1 Port
zSFP+ Assembly, Right-Angle, Surface Mount, 20 Circuits, 0.38µm Gold (Au), Tin Tails
FFC / FPC Board Connector, 22 Contacts, 2 Row, 0.5mm, Gold, SMT, Straight, 0.3mm, Copper Alloy

Descriptions

Descriptions of TE Connectivity 1367073-1 provided by its distributors.

Pluggable I/O Connector, SFP, 20 Contacts, 1 x 1 (Single), Surface Mount, SFP System Series
PT CONNECTOR ASSEMBLY, 20 POSITION, SFP, RTANG, 0.8MM | CONN SFP RCPT 20POS SLD R/A SMD / Conn SFP RCP 20 POS 0.8mm Solder RA SMD 20 Terminal 1 Port T/R
Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
CONNECTOR, SFP, RCPT, 20POS, SMT; No. of Contacts: 20Contacts; Gender: Receptacle; Connector Type: SFP; Contact Termination Type: Solder; Product Range: SFP System Series; Connector Mounting: PCB Mount; Contact Plating: Gold Pl
20 POS SMT CONN, SFP, 15AU Pluggable Form Factor: SFP Pluggable I/O Product Type: Connector Centerline (Pitch): .8 mm Centerline (Pitch): .031 in Sealable: No SFP Connector .8 mm .031" | High Speed I/o | Part Number: 1367073-1 | Internal Number: 1367073-1 | Alias Number: 1902802P018 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1367073-1.
  • 1367073-1..