Descriptions of Molex 39-00-0077 provided by its distributors.
Connector Minifit Contact Receptacle 1 Position Crimp Straight Cable Mount Reel
Solar Panel Connectors; 39000077; MOLEX; US; Copper, Tin; Tin; 1
Molex 39000077 Mini-fit Female Crimp Terminal Tin-plated Brass
Headers & Wire Housings MiniFit Term Crp Fem Chn Bs Tin 16awg
CONTACT 4.20 MM PITCH SOCKET 16 AWG MINI-FIT JR. 4 000 PIECE REEL
Terminal, Socket, Wire to Board, Wire to Wire Connector, Tin, Brass, Cable Mount, Straight, Mini-Fit
Wire Terminal, 16 AWG, 600 V, Crimp Termination Only
Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+20, 22+18, 20+20 or Single 16 AWG, Reel
Crimp Contact 16AWG Brass F 14.7mm Tin Over Copper
Contact, Socket, 16Awg, Crimp; |Molex 39-00-0077
Cross Referenced to MOLEX - Part MOL39-00-0077
and3900-0077For the same material,Molex Tinned crimping terminal Female terminal, Mini-Fitseries, maximum1.3mm²
Mini-Fit Jr. Connectors CRIMP 16AWG REEL
Contact SKT Crimp ST Cable Mount Reel
Avnet Japan
CONTACT, SOCKET, 16AWG, CRIMP, FULL REEL