TE Connectivity 60617-5

Connector Contact, 18 AWG, 250 V AC, Bare Insulated, Crimp Termination Only
$ 1.172
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 60617-5.

IHS

Datasheet6 pages2 years ago

Farnell

Sager Electronics

TE Connectivity

Verical

Inventory History

3 month trend:
-20.31%

CAD Models

Download TE Connectivity 60617-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.172
$ 0.153
$ 0.153
Stock
393,196
698,784
698,784
Authorized Distributors
6
6
6
Connector Type
Socket
Socket
Socket
Number of Contacts
3
1
1
Mount
Cable, Surface Mount
Cable
Cable
Termination
Crimp
Crimp
Crimp
Contact Material
Brass
Brass
Brass
Contact Plating
Gold
Tin
Tin
Housing Material
Nylon
-
-
Max Current Rating
15 A
15 A
15 A
Max Voltage Rating (AC)
-
250 V
250 V
Max Operating Temperature
105 °C
105 °C
105 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C

Supply Chain

Country of OriginMainland China
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity353293-2
Conn IDC Connector RCP 2 POS 1.5mm IDT ST Cable Mount Bag/Box
TE Connectivity1-353293-5
TE Connectivity IDC Connector, AMP Mini CT Series, Receptacle, 15 Pos, 1.5mm Pitch, Cable Mount
TE Connectivity1-353293-0
TE Connectivity IDC Connector, AMP Mini CT Series, Receptacle, 10-Pos, 1.5mm Pitch, Wire Mount
Conn Housing F 13 POS 1.5mm Crimp ST Cable Mount Natural Pico-SPOX™ Bag
Connector Housing, Receptacle, 2 Contacts, 1 Row, 1.5 mm, 87439 Series, Nylon, Pico-SPOX, Black
1.50mm Pitch, Pico-SPOX Receptacle Crimp Housing, Single Row, Friction Lock, 5 Circuits, Black

Descriptions

Descriptions of TE Connectivity 60617-5 provided by its distributors.

Connector Contact, 18 AWG, 250 V AC, Bare Insulated, Crimp Termination Only
Commercial MATE-N-LOK 24-18 AWG Discrete Wire Crimp Socket Contact
Connectors, contacts for MATE-N-LOK, socket, 24-18 AWG
Conn Contact SKT 1 POS Solder ST Cable Mount Loose Piece
Connector Accessory, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity Gold plated crimping terminal Female terminal, Commercial MATE-N-LOKseries, maximum0.8mm², min0.2mm²
TE Connectivity 60617-5 Crimp Terminal
CONN SOCKET 18-24AWG CRIMP GOLD
CONTACT, SOCKET, 24-18AWG, CRIMP; Produc; CONTACT, SOCKET, 24-18AWG, CRIMP; Product Range:Commercial MATE-N-LOK Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:18AWG; Contact Plating:Gold Plated Contacts; Wire Size AWG Min:24AWG
CMNL SOK AUBR L/P Contact Mating Area Plating Material: Gold (Au) Contact Type: Socket Wire Contact Termination Area Plating Material: Gold Wire Size: 24 – 18 AWG Operating Voltage: 250 VAC Gold (Au) Socket 24 – 18 AWG | Connector Contact | Part Number: 60617-5 | Internal Number: 60617-5 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 60617-5.