TE Connectivity 1981568-1

MICRO USB Connector, 2.0 TYPE B, RCPT, SMT; U; Connector Type: Micro Type B; Standard: USB 2.0;
$ 1.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1981568-1.

Sager Electronics

Technical Drawing2 pages15 years ago

IHS

Newark

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+2.89%

CAD Models

Download TE Connectivity 1981568-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-03-11
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle
Micro-USB B Receptacle with Flange, Bottom Mount, Surface Mount, Lead-Free
Conn Micro USB 2.0 Type B RCP 5 POS 0.65mm Solder RA SMD 5 Terminal 1 Port Micro-USB T/R
TE Connectivity1551629-2
USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle
TE Connectivity1734742-6
FFC / FPC Board Connector, 0.5 mm, 6 Contacts, Receptacle, FPC, Surface Mount
TE Connectivity1-1734328-1
USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle

Descriptions

Descriptions of TE Connectivity 1981568-1 provided by its distributors.

MICRO USB Connector, 2.0 TYPE B, RCPT, SMT; U; Connector Type:Micro Type B; Standard:USB 2.0;
USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle
Conn Micro USB 2.0 Type B RCP 5 POS 0.65mm Solder RA SMD 5 Terminal 1 Port T/R / MICRO USB RECEPTACLE STANDARD TYPE B ASSY | CONN RCPT USB2.0 MICRO B SMD R/A
Conn Usb Micro Usb Type B Usb 2.0 Rcpt; |Te Connectivity Amp 1981568-1.
USB 2.0 1 Horizontal attachment 5P Female -30℃~+85℃ Micro-B SMD USB Connectors ROHS
USB-A Female Connector, 5 Pos, 1.8A, Gold, Right Angle, SMD
MICRO USB CONN, 2.0 TYPE B, RCPT, SMT; USB Connector Type: Micro USB Type B; USB Standard: USB 2.0; Gender: Receptacle; No. of Positions: 5Ways; Connector Mounting: Surface Mount; Orientation: Right Angle; Contact Material: Cop
MICRO USB, TYPE B, USB Type: B Connector Profile: Micro USB Version: 2.0 Connector & Housing Type: Receptacle PCB Mount Location: Top Mount B Micro 2.0 Receptacle | Usb Connector | Part Number: 1981568-1 | Internal Number: 1981568-1 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1981568-1.