Samtec USB-A-D-S-W-TH

Usb 2.0 Interface Rohs Compliant: Yes |Samtec, Inc. USB-A-D-S-W-TH
$ 1.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec USB-A-D-S-W-TH.

Sager Electronics

Datasheet1 page8 years ago
Datasheet1 page5 years ago

Samtec

Electro Sonic

JRH Electronics

HQonline

Inventory History

3 month trend:
-50.35%

CAD Models

Download Samtec USB-A-D-S-W-TH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.073
$ 0.733
$ 0.733
Stock
14,594
54,939
54,939
Authorized Distributors
6
6
6
Wire/Cable Type
-
-
-
Gender
Receptacle
Female
Female
Connector Type A
-
-
-
Connector Type B
-
-
-
Wire/Cable Gauge
-
-
-
Impedance
-
-
-
Conductor Material
-
-
-
Cable Length
-
-
-
Shielding
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

2.00mm Pitch, Milli-Grid Female Crimp Terminal, 0.38µm Select Gold Plating, Bag, Lead free
TE Connectivity1734366-1
USB Connector, USB Type A, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Vertical
TE Connectivity292303-1
USB Connector, USB Type A, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Right Angle
Conn USB 2.0 Type A RCP 4 POS 2mm/2.5mm Solder ST Thru-Hole 4 Terminal 1 Port USB 2.0 Tray
TE Connectivity1658623-4
Conn IDC Connector RCP 20 POS 2.54mm IDT RA Cable Mount Tube
PCB Receptacle, Signal, 2 mm, 2 Rows, 8 Contacts, Through Hole Mount, Milli-Grid 79107

Descriptions

Descriptions of Samtec USB-A-D-S-W-TH provided by its distributors.

Usb 2.0 Interface Rohs Compliant: Yes |Samtec, Inc. USB-A-D-S-W-TH
30V(AC) USB-A (USB TYPE-A),Stacked USB 2.0 2 8 , 14.65mm*17.65mm
USB Connector, USB Type A, USB 2.0, 8 Ways, Right Angle
OTHER STACKING CONNECTOR: 4CONTACTS DVI Connector
STACKED USB CONN, 2.0 TYPE A, R/A, 8POS;
CONN RCPT USB2.0 TYPEA STACK R/A

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • USBADSWTH