Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1658623-4

Ribbon Cable Connector Female Black 20-Pos. 250V 1A 2.54 mm Pitch 2-Level
$ 1.411
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1658623-4.

IHS

Datasheet6 pages2 years ago
Datasheet1 page17 years ago

Electro Sonic

TE Connectivity

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.07%

CAD Models

Download TE Connectivity 1658623-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Amphenol Communications Solutions71600-120LF
Conn IDC Connector RCP 20 POS 2.54mm IDT RA Side Entry Cable Mount Tube
Amphenol Communications Solutions71600-620LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 20 Positions - 2.54 mm (0.1 in.)
TE Connectivity2-215882-0
Conn IDC Connector RCP 20 POS 2.54mm IDT RA Cable Mount Loose Piece
Conn IDC Connector RCP 20 POS 2.54mm IDT RA Cable Mount QF-50™ Tray
Conn IDC Connector SKT 20 POS 2.54mm IDT RA Cable Mount
3M IDC Connector, 891 Series, Receptacle, 20 Pos, 2 Row, 2.54mm Pitch, Wire Mount

Descriptions

Descriptions of TE Connectivity 1658623-4 provided by its distributors.

Ribbon Cable Connector Female Black 20-Pos. 250V 1A 2.54 mm Pitch 2-Level
Conn IDC Connector RCP 20 POS 2.54mm IDT RA Cable Mount Tube
AMP-LATCH NOVO Ribbon Cable Connector, Receptacle, 20 Pos., .100 CL, Black
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
26-28 AWG Receptacle 2.54mm 2 20pin 760nm gold,palladium Black IDC wire mounting,free hanging,Through hole mounting 29.97mm*6.1mm*15.97mm
20 NOVO MIL 30DP, LEAD FREE; Pitch Spacing:2.54mm; No. of Contacts:20Contacts; Gender:Receptacle; Product Range:AMP-LATCH Novo Series; Contact Termination Type:IDC / IDT; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (27-Jun-2018)
20 NOVO MIL 30DP, LEAD FREE Connector System: Wire-to-Board Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: Without PCB Mount Orientation: Vertical Wire-to-Board 2.54 mm .1" Without | Ribbon Cable Connector | Part Number: 1658623-4 | Internal Number: 1658623-4 | TE Connectivity | AMP-LATCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1658623-4 .
  • 1658623-4.