TE Connectivity 1734366-1

$ 0.635
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1734366-1.

Sager Electronics

Technical Drawing6 pages9 years ago

IHS

Electro Sonic

element14 APAC

TE Connectivity

Inventory History

3 month trend:
-9.98%

CAD Models

Download TE Connectivity 1734366-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.635
$ 0.83
$ 0.83
Stock
1,139,871
661,249
661,249
Authorized Distributors
6
6
6
Connector Type
Receptacle
Receptacle
Receptacle
Gender
Receptacle
Receptacle
Receptacle
Number of Ports
1
1
1
Number of Contacts
4
4
4
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Current Rating
1 A
1 A
1 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-10-16
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Keystone923
USB Connector, 4 Contact(s), Female, Straight, Solder Terminal, Locking, Socket
Keystone924
USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Socket
Keystone921
USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
Amphenol Communications Solutions87520-1010BLF
USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
Amphenol Communications Solutions87520-1110ALF
USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
Amphenol Communications Solutions87520-1110BLF
Usb Connector, 4 Contact(S), Female, Right Angle, Solder Terminal, Locking, Receptacle

Descriptions

Descriptions of TE Connectivity 1734366-1 provided by its distributors.

USB Connector, USB Type A, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Vertical
USB Connector, 4 Contact(s), Female, Straight, Solder Terminal, Locking, Receptacle
Conn USB 2.0 Type A RCP 4 POS 2mm/2.5mm Solder ST Thru-Hole 4 Terminal 1 Port Tray
TE Connectivity 1734366-1 USB Connector Female Shrouded 1Port 4Pos USB2.0
USB/DVI/HDMI Connectors; 1734366-1; TE CONNECTIVITY; 4; Receptacle; Gold; Vertical, Straight
Universal Serial Bus (USB) Connectors Product Highlights: USB Type = Standard 1 Ports Number of Positions = 4 Vertical Mount Orientation Connector
Std USB Type A, VT, T/H USB Type: A Connector Profile: Standard USB Version: 2.0 Connector & Housing Type: Receptacle PCB Mount Location: Top Mount A Standard 2.0 Receptacle | Usb Connector | Part Number: 1734366-1 | Internal Number: 1734366-1 | TE Connectivity |
USB, 2.0 TYPE A, PLUG, TH; USB Connector Type:USB Type A; USB Standard:USB 2.0; Gender:Receptacle; No. of Positions:4Ways; Connector Mounting:Through Hole Mount; Orientation:Vertical; Contact Material:Phosphor Bronze; Contact Plating:Gold Plated Contacts; Product Range:-; SVHC:No SVHC (27-Jun-2018); Connector Type:USB A; Contact Termination:Through Hole Vertical; Contact Termination Type:Through Hole; No. of Contacts:4Contacts; Termination Method:Solder

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1734366-1.