Molex 50394-8100

HDI POWER CONTACT ASSY Part Number: 532924-3 | Internal Number: 532924-3 | TE Connectivity
$ 0.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 50394-8100.

Inventory History

3 month trend:
+18.14%

CAD Models

Download Molex 50394-8100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity280358
TE Connectivity 280358 AMPMODU II Female Connector Single Row 2 Positions Uns.
Molex 91560-0002 Headers & Wire Housings, 2 Circuit, Hsg For Eaton G For Eaton / Delbar
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity3-640440-2
CONN RCPT 2POS IDC 22AWG TIN / 2 Position Rectangular Receptacle Connector IDC Tin 22 AWG
TE Connectivity3-640441-2
Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Automotive Bag/Box
Connector Housing, Receptacle, 2 Contacts, 1 Row, 2.54 mm, 7880 Series, Nylon, KK 254, White

Descriptions

Descriptions of Molex 50394-8100 provided by its distributors.

HDI POWER CONTACT ASSY Part Number: 532924-3 | Internal Number: 532924-3 | TE Connectivity
2.00mm Pitch, Milli-Grid Female Crimp Terminal, 0.38µm Select Gold Plating, 30-24 AWG, Bag, Lead-Free
Milli-Grid Female Socket Crimp Contact Terminal 24-30 AWG 15 uin Gold
2.0 MM GRID W TO B CONN. CRIMP TERMINAL Connector Accessory, Contact
Terminal, Socket, Wire to Board, Wire to Wire Connector, Gold, Copper Alloy, Cable Mount, Straight
Contact SKT Crimp ST Cable Mount 24-30AWG Milli-Grid™ Bag
Wire Terminal, 24 AWG, 125 V AC, Crimp Termination Only
Headers & Wire Housings M-GRID CRMP TERM 24-30AWG FE
Cross Referenced to MOLEX - Part MOL50394-8100
Clipped Sine Output Oscillator, 9.6MHz Nom
Crimp Terminal, Female, Gold, 24 ... 30AWG
AS6081 Certified Vendor, 1 Year Warranty
Milli-Grid Crimp Terminal Female 0.38
2mm MGrid Crimp WtB Term Loose .76Au
CONTACT, FEMALE, 30-24AWG, CRIMP
CONTACT, SOCKET, 30-24AWG, CRIMP; Product Range: Milli-Grid 50394 Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 24AWG; Contact Plating: Gold Plated Contacts; For Use With: Molex Milli-Grid

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0503948100
  • 503-94-8100
  • 50394-8100.
  • 50394-8100...
  • 503948100