TE Connectivity 292303-1

USB Connector, USB Type A, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Right Angle
$ 0.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 292303-1.

Sager Electronics

Technical Drawing4 pages9 years ago
Datasheet4 pages9 years ago

TE Connectivity

Electro Sonic

Newark

Farnell

Inventory History

3 month trend:
-15.12%

CAD Models

Download TE Connectivity 292303-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.87
$ 1.48
$ 1.48
Stock
697,559
148,591
148,591
Authorized Distributors
6
6
6
Connector Type
Receptacle
Receptacle
Receptacle
Gender
Receptacle
Receptacle
Receptacle
Number of Ports
1
1
1
Number of Contacts
4
4
4
Termination
Solder
Solder
Solder
Orientation
Right Angle
Right Angle
Right Angle
Current Rating
1 A
1 A
1 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-12-18
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Amphenol Communications SolutionsUE27AE54100
Usb Connector, 2.0 Type A, Rcpt, Tht; |Amphenol Communications Solutions UE27-AE54-100

Descriptions

Descriptions of TE Connectivity 292303-1 provided by its distributors.

USB Connector, USB Type A, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Right Angle
Usb Connector, 4 Contact(S), Female, Right Angle, Solder Terminal, Locking, Receptacle
Conn USB 2.0 Type A RCP 4 POS 2mm/2.5mm Solder RA Thru-Hole 4 Terminal 1 Port Box/Tube / CONN USB RECEPT R/A TYPE A 4POS
USB Connector; Copper Alloy; Tin over Copper; Thermoplastic; UL 94V-0
TE Connectivity 292303-1 USB Connector Female Unshrouded 4P Type A
USB/DVI/HDMI Connectors; 292303-1; TE CONNECTIVITY; 4; Receptacle; 4; 1 A
USB, 2.0 TYPE A, PLUG, CABLE; USB Connector Type: USB Type A; USB Standard: USB 2.0; Gender: Receptacle; No. of Positions: 4Ways; Connector Mounting: Through Hole Mount; Orientation: Right Angle; Contact Material: Copper Alloy;
Universal Serial Bus (USB) Connectors Product Highlights: USB Type = Standard A Series Receptacle 1 Ports Right Angle Mount Orientation
Std USB Type A, R/A, T/H USB Type: A Connector Profile: Standard USB Version: 2.0 Connector & Housing Type: Receptacle PCB Mount Location: Top Mount A Standard 2.0 Receptacle | Usb Connector | Part Number: 292303-1 | Internal Number: 292303-1 | Alias Number: PER-292303-1 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 292303-1.