Molex 105057-0001

Conn USB 2.0 Type A RCP 4 POS 2mm/2.5mm Solder ST Thru-Hole 4 Terminal 1 Port USB 2.0 Tray
$ 0.638
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 105057-0001.

Upverter

Datasheet2 pages6 years ago

Molex

Master Electronics

element14 APAC

Farnell

Inventory History

3 month trend:
-11.70%

CAD Models

Download Molex 105057-0001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-02-25
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Molex 2mmpitch4pdouble rowPCBConnector socket, 79107series, vertical, Through hole mounting
Amphenol Communications Solutions63453-104LF
Amphenol FCI 63453-104LF Bd to Bd Connector Female 2mm 4P Vertical Double Row
SLW - Samtec 2.54mm Tiger Buy Low Profile Single Row Socket Strip, 4.57mm Profile - Fast Stock
Amphenol Communications Solutions71991-302LF
Conn Socket Strip F 4 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Conn Socket Strip Receptacle 4 POS 2mm Solder ST Through Hole
Conn Socket Strip F 3 POS 2mm Solder ST Top Entry Thru-Hole Tube

Descriptions

Descriptions of Molex 105057-0001 provided by its distributors.

Conn USB 2.0 Type A RCP 4 POS 2mm/2.5mm Solder ST Thru-Hole 4 Terminal 1 Port USB 2.0 Tray
Universal Serial Bus (USB) Shielded I/O Type A Receptacle, Vertical, 0.76μm (30u") Gold (Au) Plating | CONN RCPT USB2.0 TYPEA 4POS VERT
2.00mm (.079") Pitch Battery Connector, 3 Circuits, Surface Mount, Contact Width 0.70mm (.028"), with Pegs, Working Height 3.80mm (.150") Lead free
Molex 105057-0001 Universal Serial Bus (USB) Shielded I/O Type A Receptacle, Vertical, 0.76um Gold (Au) Plating, 2.80mm Tail Length, with 3 Beveled Solder Tabs, Tray, Lead-Free
USB Connector Type = USB-A / USB Standard = 2.0 / Gender = Socket / Ports = 1 / Positions = 4 / Mounting Type = SMD / Orientation = Straight / Termination Type = Soldering / Contact Material = Copper Alloy / Contact Plating = Gold / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1050-57-0001
  • 105057-0001 .
  • 105057-0001.
  • 1050570001