Samtec SNT-100-RD-G

Jumper (Busbar), Shunt, Shunt, TSW, MTSW, TLW, DW, EW, ZW, HW, & TSM Series Headers, 2 Ways
$ 0.149
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SNT-100-RD-G.

Samtec

Datasheet1 page8 years ago
Technical Drawing2 pages8 years ago

Electro Sonic

element14 APAC

Newark

Master Electronics

Inventory History

3 month trend:
-20.24%

Alternate Parts

Price @ 1000
$ 0.149
$ 0.123
$ 0.123
Stock
251,486
3,538,436
3,538,436
Authorized Distributors
6
6
6
Gender
-
-
-
Number of Positions
-
-
-
Number of Pins
-
2
2
Pitch
2.54 mm
2.54 mm
2.54 mm
Insulation Material
-
-
-
Current Rating
-
4.3 A
4.3 A
Resistance
-
-
-
Mount
-
-
-
Max Operating Temperature
90 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-55 °C
-55 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 26-28 AWG, Reel
KK® 254 Crimp Terminal, 22-30 AWG, Reel, Gold (Au), Nickel (Ni) Under Plating
MOLEX 08-55-0124 / KK® High Pressure Crimp Terminal 7879, 22-30 AWG, Reel Selective Gold (Au)
TE Connectivity2-382811-0
TE Connectivity 2-382811-0 Economy Shunt 30 AU Black Unshrouded Connector
TE Connectivity382811-6
Jumper (Busbar), Shunt, AMPMODU Series Board to Board Connectors, 2 Ways, 2.54 mm, AMPMODU
TE Connectivity382811-8
Post Shunt; 2; 3; 1000; Phosphor Bronze; Gold over Nickel; Open Top; Black

Descriptions

Descriptions of Samtec SNT-100-RD-G provided by its distributors.

Jumper (Busbar), Shunt, Shunt, TSW, MTSW, TLW, DW, EW, ZW, HW, & TSM Series Headers, 2 Ways
Shunt, 2Pos, 2.54Mm, Header Rohs Compliant: Yes |Samtec, Inc. SNT-100-RD-G .
SNT - Samtec 2.54mm Jumper Link / Shunt
Headers & Wire Housings .100 Shunt
Conn Shunt F 2 POS 2.54mm ST Bulk

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SNT-100-RD-G .
  • SNT-100-RD-G.
  • SNT100RDG