Molex 08-55-0124

MOLEX 08-55-0124 / KK® High Pressure Crimp Terminal 7879, 22-30 AWG, Reel Selective Gold (Au)
$ 0.229
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 08-55-0124.

Sager Electronics

Datasheet2 pages4 years ago
Technical Drawing1 page12 years ago

IHS

Molex

Master Electronics

Farnell

Inventory History

3 month trend:
-8.25%

CAD Models

Download Molex 08-55-0124 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.229
$ 0.346
Stock
3,094,206
767,589
Authorized Distributors
6
6
Connector Type
Connector, Crimp, PCB, Signal
Connector, PCB, Signal, Socket
Number of Contacts
1
1
Mount
Cable
Cable
Termination
Crimp
Crimp
Contact Material
Gold, Nickel
Gold, Nickel, Tin
Contact Plating
Gold, Tin
Gold, Tin
Housing Material
Polyester
-
Max Current Rating
2.5 A
2.5 A
Max Voltage Rating (AC)
250 V
250 V
Max Operating Temperature
80 °C
-
Min Operating Temperature
-40 °C
-

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 28-26 AWG, Reel
TE Connectivity794019-1
.062 Soft-Shell Pin & Socket, Contacts(Pre-Tinned Brass), Socket, for 30-24AWG
KK® 254 Crimp Terminal, 22-30 AWG, Reel, Gold (Au), Nickel (Ni) Under Plating
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking
TE Connectivity170204-2
Connector Accessory, 0.043in Min Cable Dia, 0.075in Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of Molex 08-55-0124 provided by its distributors.

MOLEX 08-55-0124 / KK® High Pressure Crimp Terminal 7879, 22-30 AWG, Reel Selective Gold (Au)
Terminal, Socket, Wire to Board Connector, Gold, Brass, Cable Mount, Straight, 7879 Series, Tin
Connector Contact Female 1 Position Crimp Straight Cable Mount Reel 22-30AWG
Molex 08550124 KK Crimp Terminal Female 24-30 AWG Brass Gold-plated
Headers & Wire Housings KK 100 Crp Term Shrouded 24-30 Awg SGold
Connector Accessory, 0.062in Max Cable Dia, Contact, Brass
Contact SKT Crimp ST Cable Mount 24-30AWG KK® Reel
Cross Referenced to MOLEX - Part MOL08-55-0124.Q
Crimp Terminal, Female, Gold, 30 ... 22AWG
CONN KK HI-PRESSURE CRIMP TERMINAL 22-30 AWG
HEADERS, SOCKET 22-30AWG REEL REEL OF 5000
CONTACT, SOCKET, 24-30AWG, CRIMP;

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0008550124
  • 0050291635
  • 008550124
  • 08-55-0124.
  • 0855-0124
  • 08550124
  • 50-29-1635
  • 50291635
  • 7879-1(P208)
  • 8550124