TE Connectivity 382811-8

Post Shunt; 2; 3; 1000; Phosphor Bronze; Gold over Nickel; Open Top; Black
$ 0.089
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 382811-8.

Sager Electronics

Datasheet1 page11 years ago

IHS

element14 APAC

Upverter

JRH Electronics

Inventory History

3 month trend:
-16.56%

CAD Models

Download TE Connectivity 382811-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.089
$ 0.142
$ 0.142
Stock
924,090
1,846,080
1,846,080
Authorized Distributors
6
6
6
Gender
Female
-
-
Number of Positions
2
2
2
Number of Pins
-
-
-
Pitch
2.54 mm
2.54 mm
2.54 mm
Insulation Material
-
-
-
Current Rating
3 A
4.3 A
4.3 A
Resistance
-
-
-
Mount
-
-
-
Max Operating Temperature
105 °C
125 °C
125 °C
Min Operating Temperature
-65 °C
-55 °C
-55 °C

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

TE Connectivity382811-6
Jumper (Busbar), Shunt, AMPMODU Series Board to Board Connectors, 2 Ways, 2.54 mm, AMPMODU
TE Connectivity2-382811-0
TE Connectivity 2-382811-0 Economy Shunt 30 AU Black Unshrouded Connector
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole, TSW Series
Jumper (Busbar), Jumper, TSW, MTSW, TLW, DW, EW, ZW, HW, & TSM Series Headers, 2 Positions
CONN HEADER VERT 2POS 2.54MM / Connector Header Through Hole 2 position 0.100" (2.54mm)
TE Connectivity640454-2
Header, Polarized; MTA-100; 2; 250 VAC; Polyester; Tin; Copper Alloy; 0.100 in.

Descriptions

Descriptions of TE Connectivity 382811-8 provided by its distributors.

Post Shunt; 2; 3; 1000; Phosphor Bronze; Gold over Nickel; Open Top; Black
Post Shunts Product Highlights: Shunt Type = Economy Number of Positions = 2 2.54 mm Centerline Gold (5) over Nickel (50) Contact Mating Area Plating Shunt Style = Open Top
SHUNT, 2POS, 2.54MM, POLYESTER, BLACK; Accessory Type:Shunt; For Use With:Connector Assemblies; No. of Positions:2Ways; Pitch Spacing:2.54mm; Product Range:-; SVHC:No SVHC (15-Jan-2019)
SHUNT, ECON, PHBR 5AU, BLACK Shunt Type: Economy Shunt Style: Open Top Connector System: Board-to-Board Number of Positions: 2 Centerline (Pitch): .1 in Economy Open Top Board-to-Board 2 | Board-To-Board Jumpers & Shunt | Part Number: 382811-8 | Internal Number: 382811-8 | .1" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 382811-8.
  • 382811-8..