Molex 08-56-0109

KK® 254 Crimp Terminal, 22-30 AWG, Reel, Gold (Au), Nickel (Ni) Under Plating
$ 0.236
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 08-56-0109.

Sager Electronics

Datasheet2 pages4 years ago

IHS

Upverter

Molex

element14 APAC

Inventory History

3 month trend:
-22.77%

CAD Models

Download Molex 08-56-0109 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Claspcon Crimp Terminal Socket, Tin (Sn) Plated Brass Contact, 30-24 AWG, Reel
KK® High Pressure Crimp Terminal 7879, 22-30 AWG, Bag Tin (Sn)
TE Connectivity / AMP1-160760-2
Tab 110 Rec 30-26 Awg Ptpbr; |Te Connectivity Amp 1-160760-2
Molex Tin-Plated Crimp Terminal, Female Contact, C-Grid III Series, Max 0.35mm², Min 0.2mm²
TE Connectivity3-770565-2
Non-Full Reel Of 3-770565-2 Mini Amp-In Lf Rohs Compliant: Yes |Te Connectivity Amp 3-770565-2.
TE Connectivity353249-2
Quick Disconnect Terminal 22-26AWG Phosphor Bronze F 15.6mm Tin Reel/Strip

Descriptions

Descriptions of Molex 08-56-0109 provided by its distributors.

KK® 254 Crimp Terminal, 22-30 AWG, Reel, Gold (Au), Nickel (Ni) Under Plating
Headers & Wire Housings KK 100 Crp Term Std 22-30 Awg SGold
Terminal, Socket, Wire to Board Connector, Gold, Brass, Cable Mount, Straight, 2759 Series, KK 254
Connector Accessory, 0.062in Max Cable Dia, Contact, Brass
Contact SKT Crimp ST Cable Mount 22-30AWG KK® Reel
CRIMP TERMINAL, 30-22 AWG, GOLD PLATE, KK SERIES
Crimp Terminal, Socket, Gold, 30 ... 22AWG
Contact, KKr 254, 2759 Series, Socket, 3;
CONTACT, SOCKET, 30-22AWG, CRIMP; Product Range:KK 254 2759 Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:22AWG; Contact Plating:Gold Plated Contacts; For Use With:Molex KK 2695 & 5051

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0008560109
  • 008560109
  • 08-56-0109.
  • 0856-0109
  • 08560109
  • 2759-(550)B
  • 8560109