TE Connectivity 382811-6

Jumper (Busbar), Shunt, AMPMODU Series Board to Board Connectors, 2 Ways, 2.54 mm, AMPMODU
$ 0.094
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 382811-6.

Sager Electronics

Technical Drawing1 page11 years ago
Datasheet42 pages18 years ago

IHS

TE Connectivity

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-44.33%

Alternate Parts

Price @ 1000
$ 0.094
$ 0.142
$ 0.142
Stock
1,366,547
1,873,628
1,873,628
Authorized Distributors
6
6
6
Gender
Female
-
-
Number of Positions
2
2
2
Number of Pins
-
-
-
Pitch
2.54 mm
2.54 mm
2.54 mm
Insulation Material
-
-
-
Current Rating
3 A
4.3 A
4.3 A
Resistance
-
-
-
Mount
-
-
-
Max Operating Temperature
105 °C
125 °C
125 °C
Min Operating Temperature
-65 °C
-55 °C
-55 °C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity2-382811-0
Jumper (Busbar), Shorting, Shunt, PCB Connectors, 2 Ways, 2.54 mm
TE Connectivity2-382811-1
Post Shunt, 2 Position, Economy Version, Open Top Style, .100 CL, Low Profile
Connector Housing, Receptacle, 2 Contacts, 1 Row, 2.54 mm, 70066 Series, Polyester, SL, Black
TE Connectivity881545-1
Jumper (Busbar), Novo, Open Top, Shunt, PCB Connectors, 2 Ways, 2.54 mm
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Wire Terminal, Locking

Descriptions

Descriptions of TE Connectivity 382811-6 provided by its distributors.

Jumper (Busbar), Shunt, AMPMODU Series Board to Board Connectors, 2 Ways, 2.54 mm, AMPMODU
Post Shunts Product Highlights: Shunt Type = Economy Number of Positions = 2 2.54 mm Centerline Gold (15) over Nickel (50) Contact Mating Area Plating Shunt Style = Open Top
SHUNT JUMPER, 2WAY, 2.54MM; Accessory Ty; SHUNT JUMPER, 2WAY, 2.54MM; Accessory Type:Shunt; For Use With:Connectors; No. of Positions:2Positions; Pitch Spacing:2.54mm; Product Range:-; Body Material:Polyester; Contact Material:Phosphor Bronze; No. of Contacts:2Contacts
SHUNT, ECON, PHBR 15 AU,BLACK Shunt Type: Economy Shunt Style: Open Top Connector System: Board-to-Board Number of Positions: 2 Centerline (Pitch): .1 in Economy Open Top Board-to-Board 2 | Board-To-Board Jumpers & Shunt | Part Number: 382811-6 | Internal Number: 382811-6 | .1" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 382811-6.