Molex 50079-8000

1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 28-26 AWG, Reel
$ 0.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 50079-8000.

Upverter

Technical Drawing2 pages5 years ago

IHS

Sager Electronics

Molex

Master Electronics

Inventory History

3 month trend:
-13.16%

CAD Models

Download Molex 50079-8000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.024
$ 0.12
Stock
160,716,776
2,450,973
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
-
Number of Contacts
1
1
Number of Rows
1
-
Mount
Cable, Through Hole
Cable
Termination
Crimp
Crimp
Orientation
Straight
Straight
Contact Plating
Tin
Tin
Housing Material
Polyester
-
Contact Material
Tin
Tin

Supply Chain

Country of OriginUS
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 4 days ago)

Related Parts

Connector Housing, Receptacle, 2 Contacts, 1 Row, 2.54 mm, 2695 Series, Nylon, KK 254, White
Connector Housing, Receptacle, 2 Contacts, 1 Row, 2.54 mm, 2695 Series, Nylon, KK 254, White
Molex Tin-Plated Crimp Terminal, Female Contact, C-Grid III Series, Max 0.35mm², Min 0.2mm²
TE Connectivity794956-1
Connector Accessory, 0.059in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
TE Connectivity353907-1
Connector Accessory, 0.041in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity2110989-1
TE Connectivity 2110989-1 EP 2.5 Housing W/LCH TAB Female Connector 22-26 AWG

Descriptions

Descriptions of Molex 50079-8000 provided by its distributors.

1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 28-26 AWG, Reel
Connector Accessory, 0.0197in Min Cable Dia, 0.0409in Max Cable Dia, Contact, Phosphor Bronze
Signal and Industrial Connectors; MOLEX; 50079-8000; Straight; US; 1; Crimp
Connector 1.25 Contact Female 1 Position Crimp Straight Cable Mount Reel
CONN, CRIMP TERMINAL, W2B,28-26 AWG,.049 (1.25MM) PITCH, PICO BLADE, LF
Terminal, Socket, Wire to Board, Wire to Wire Connector, Tin, Phosphor Bronze, Cable Mount, Straight
Blade Terminal, 26 AWG, 125 V AC, Crimp Termination Only
Contact FCrimp STCable Mount 26-28AWG PicoBlade™ Reel
Headers & Wire Housings 1.25MM CRMP TERM 26-28AWG FE
Cross Referenced to MOLEX - Part MOL50079-8000
NON-FULL REEL 50079-8000 125 WTB CRIMP REC TER
PicoBlade1.25 Crimp Rec Term Chain Tin
Contact SKT Crimp ST Cable Mount Reel
Avnet Japan
and50079-8000For the same material,Molex Tinned crimping terminal Female terminal, PicoBladeseries, maximum0.1mm², min0.08mm²
CUT STRIP 26-28 TIN WTB FEM TERM
1.25 CRIMP REC TERMINAL (LOOSE)
1.25MM CRIMP TERMINAL 26-28 AW

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0500798000
  • 50079-8000.
  • 500798000