Samtec SNT-100-BK-H-H

Connector Shunt Female 2 Position 2.54 mm ST
$ 0.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SNT-100-BK-H-H.

Samtec

Datasheet1 page8 years ago
Technical Drawing2 pages8 years ago

Farnell

HQonline

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-17.66%

CAD Models

Download Samtec SNT-100-BK-H-H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.29
$ 0.224
$ 0.224
Stock
337,305
1,276,278
1,276,278
Authorized Distributors
6
6
6
Gender
-
-
-
Number of Positions
-
-
-
Number of Pins
-
-
-
Pitch
2.54 mm
2.54 mm
2.54 mm
Insulation Material
-
-
-
Current Rating
-
-
-
Resistance
-
-
-
Mount
-
-
-
Max Operating Temperature
90 °C
90 °C
90 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 26-28 AWG, Reel
2.54mm (.100") Pitch C-Grid® Micro Shunt, Low Profile, 200mm" Tin (Sn) Plating
TE Connectivity3-641215-2
Conn Wire to Board HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole Package
Jumper (Busbar), Shunt, Molex C-Grid III Series 0.64mm Square & Round Pins, 2 Ways, 2.54 mm
TE Connectivity2-382811-0
Jumper (Busbar), Shorting, Shunt, PCB Connectors, 2 Ways, 2.54 mm
TE Connectivity382811-6
Jumper (Busbar), Shunt, AMPMODU Series Board to Board Connectors, 2 Ways, 2.54 mm, AMPMODU

Descriptions

Descriptions of Samtec SNT-100-BK-H-H provided by its distributors.

Connector Shunt Female 2 Position 2.54 mm ST
SNT - Samtec 2.54mm Jumper Link / Shunt
Headers & Wire Housings .100 Shunt
Conn Shunt F 2 POS 2.54mm ST Bulk
Accessory Type:Shunt; For Use With:Snt, Mnt, 2Sn, Snm, Pk, Jl Series Connectors; No. Of Positions:-; Pitch Spacing:2.54Mm; Product Range:- Rohs Compliant: Yes |Samtec SNT-100-BK-H-H.

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SNT-100-BK-H-H.
  • SNT100-BK-H-H
  • SNT100BKHH