Molex 90059-0007

Molex Diverter cap, C-Gridseries, 2road, 2.54mmPitch, Black, tin plated nickel plated contacts
$ 0.278
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 90059-0007.

IHS

Datasheet1 page9 years ago

Sager Electronics

TME

Factory Futures

Molex

Inventory History

3 month trend:
+11.53%

CAD Models

Download Molex 90059-0007 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.278
$ 0.244
$ 0.244
Stock
1,029,370
16,206
16,206
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
2
2
2
Number of Pins
2
-
-
Pitch
2.54 mm
2.54 mm
2.54 mm
Insulation Material
-
-
-
Current Rating
1 A
3 A
3 A
Resistance
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-06-20
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

2.54mm Pitch C-Grid® Shunt Terminal Housings, Overall Tin (Sn), 2 Circuits, with Pin Stop
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking
HarwinM7686-05
2.54mm (0.1) Pitch Closed Top Jumper Socket with Flexible Handle, multi-usage, 10mm high, gold
HarwinM7685-05
HARWIN jumper cap, 2road, 2.54mmPitch, red, gold plated contacts
HarwinM7687-05
2.54mm (0.1) Pitch Closed Top Jumper Socket with Flexible Handle, multi-usage, 10mm high, gold
Amphenol Communications Solutions68786-302LF
Low Profile Jumper , Single Row, 2 Positions, 2.54mm (0.100in) Pitch

Descriptions

Descriptions of Molex 90059-0007 provided by its distributors.

Molex Diverter cap, C-Gridseries, 2road, 2.54mmPitch, Black, tin plated nickel plated contacts
SHUNT, 2POS, 2.54MM, POLYESTER, BLACK; Accessory Type: Shunt; For Use With: Molex C-Grid III Series 0.64mm Square & Round Pins; No. of Positions: 2Ways; Pitch Spacing: 2.54mm; Product Range: C-Grid III 90059 Series; SVHC: No S
SHUNT, BLACK; Gender:Female; Ways, No. of:2; Pitch, lead:2.54mm; Termination method:Solder; Material, contact:Phosphor Bronze; Series:CGRID; Plating, contact:Gold over Nickel; Rows, No. of:1; Approval Bodies:UL, CSA; Colo ;RoHS Compliant: Yes
Positions = 1 / Number of Commoned Ways = 2 / Pitch mm = 2.54 / For use with = C-Grid III Interconnects / Jumper Design = Open / Insulation Colour = Natural / Gender = Socket / Contact Material = Phosphor Bronze / Contact Plating = Tin / Shell Material = Polyester / Flammability Rating = UL 94V-0 / Insulation = Insulated / Pull Tab = No / Rated Current A = 1.5 / Series = C-Grid

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 090059-0007
  • 0900590007
  • 900-59-0007
  • 90059-0007 .
  • 90059-0007.
  • 90059-0007..
  • 90059-0007...
  • 900590007