Molex 90059-0009

2.54mm (.100") Pitch C-Grid® Micro Shunt, Low Profile, 200mm" Tin (Sn) Plating
$ 0.249
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 90059-0009.

IHS

Datasheet1 page9 years ago

Sager Electronics

Molex

Farnell

Master Electronics

Inventory History

3 month trend:
-3.19%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-20
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity2-382811-1
Post Shunt, 2 Position, Economy Version, Open Top Style, .100 CL, Low Profile
TE Connectivity2-382811-0
TE Connectivity 2-382811-0 Economy Shunt 30 AU Black Unshrouded Connector
Amphenol Communications Solutions63429-202LF
Low Profile Jumper , 2 Positions, 2.54mm (0.100in) Pitch
HarwinM7566-05
Harwin M7566-05 Female Jumper Socket 2 Pos Open Shunt Red Unshrouded
HarwinM7565-05
HARWIN M7565-05 Jumper (Busbar), Jumper Socket, M20 Connectors, 2 Ways, 2.54 mm
HarwinM7567-05
HARWIN - M7567-05 - Jumper (Busbar), Jumper Socket, M20 Male Connectors, 2 Ways, 2.54 mm

Descriptions

Descriptions of Molex 90059-0009 provided by its distributors.

2.54mm (.100") Pitch C-Grid® Micro Shunt, Low Profile, 200mm" Tin (Sn) Plating
JUMPER, 2.54MM, 2WAY; Accessory Type:Shunt; For Use With:Headers; No. of Positions:2; Pitch Spacing:2.54mm; Series:C-Grid III
SHUNT, 2 WAY; Connector Type:(Not Available); Convert From Connector:(Not Available); Convert From Gender:(Not Available); Convert To Connector:(Not Available); Convert To Gender:(Not Available)
Positions = 1 / Number of Commoned Ways = 2 / Pitch mm = 2.54 / For use with = C-Grid III Interconnects / Jumper Design = Open / Insulation Colour = Natural / Gender = Socket / Contact Material = Phosphor Bronze / Contact Plating = Gold / Shell Material = Polyester / Flammability Rating = UL 94V-0 / Insulation = Insulated / Pull Tab = No / Rated Current A = 3 / Series = C-Grid

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0-90059000-9
  • 0900590009
  • 900-59-0009
  • 90059-0009.
  • 900590009