Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec SNT-100-BK-G-H

Jumper (Busbar), Jumper, TSW, MTSW, TLW, DW, EW, ZW, HW, & TSM Series Headers, 2 Ways, 2.54 mm
$ 0.224
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SNT-100-BK-G-H.

Samtec

Datasheet1 page9 years ago
Technical Drawing2 pages9 years ago

Farnell

Electro Sonic

Master Electronics

Newark

Inventory History

3 month trend:
-10.10%

Alternate Parts

Price @ 1000
$ 0.224
$ 0.093
$ 0.093
Stock
2,166,251
730,351
730,351
Authorized Distributors
6
6
6
Gender
-
-
-
Number of Positions
-
-
-
Number of Pins
-
-
-
Pitch
2.54 mm
2.54 mm
2.54 mm
Insulation Material
-
-
-
Current Rating
-
-
-
Resistance
-
-
-
Mount
-
-
-
Max Operating Temperature
90 °C
90 °C
90 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 28-26 AWG, Reel
MOLEX 08-55-0124 / KK® High Pressure Crimp Terminal 7879, 22-30 AWG, Reel Selective Gold (Au)
TE Connectivity2-382811-0
Jumper (Busbar), Shorting, Shunt, PCB Connectors, 2 Ways, 2.54 mm
TE Connectivity382811-6
Jumper (Busbar), Shunt, AMPMODU Series Board to Board Connectors, 2 Ways, 2.54 mm, AMPMODU
TE Connectivity382811-8
Post Shunt; 2; 3; 1000; Phosphor Bronze; Gold over Nickel; Open Top; Black
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole, TSW Series

Descriptions

Descriptions of Samtec SNT-100-BK-G-H provided by its distributors.

Jumper (Busbar), Jumper, TSW, MTSW, TLW, DW, EW, ZW, HW, & TSM Series Headers, 2 Ways, 2.54 mm
Samtec Diverter cap, SNTseries, 2road, 2.54mmPitch, Black, gold plated contacts
Shunt Bar, 2Pos, 2.54Mm, Black; |Samtec, Inc. SNT-100-BK-G-H
Open top 4.3A 2.54mm P=2.54mm Shunts, Jumpers ROHS
SNT - Samtec 2.54mm Jumper Link / Shunt
Headers & Wire Housings .100 Shunt
Conn Shunt F 2 POS 2.54mm ST Bulk
SHUNT BAR, 2POS, 2.54MM, BLACK; Accessory Type: Jumper; For Use With: TSW, MTSW, TLW, DW, EW, ZW, HW, & TSM Series Headers; No. of Positions: 2Ways; Pitch Spacing: 2.54mm; Product Range: SNT Series; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SNT 100 BK G H
  • SNT-100-BK-G-H.
  • SNT-100-BK-G-H..
  • SNT100-BK-G-H
  • SNT100BKGH