Rubycon 50ZLJ820M12.5X30

820uF 50V ±20% Plugin, D12.5xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.698
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 50ZLJ820M12.5X30.

IHS

Datasheet4 pages3 years ago

Newark

element14 APAC

JRH Electronics

Inventory History

3 month trend:
-0.48%

CAD Models

Download Rubycon 50ZLJ820M12.5X30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.698
$ 0.815
$ 0.815
Stock
7,167
23,377
23,377
Authorized Distributors
6
6
6
Capacitance
820 µF
820 µF
820 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
2.022 A
3.37 A
3.37 A
Height - Seated (Max)
32.004 mm
31.496 mm
31.496 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-09-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXUHE1J821MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 63V 820muF ±20% 0.709Dia 18.00mm
NichiconUHE1J821MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 63V 820muF ±20% 0.630Dia 16.00mm
820uF 63V ±20% Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
ZLJ Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 820muF 63V
PanasonicEEU-FR1V821L
Cap Aluminum 820uF 35V 20% (10 X 25mm) Radial 5mm 2470mA 10000h 105°C Bulk
PanasonicEEUFR1V821LB
Panasonic EEUFR1V821LB - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Rubycon 50ZLJ820M12.5X30 provided by its distributors.

820uF 50V ±20% Plugin,D12.5xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
Cap Aluminum Lytic 820uF 50V 20%( 12.5 X 30mm) Radial 5mm 3370mA 10000h 105C Bulk
Aluminium Electrolytic Capacitor, Zlj Series, 820 - F, - 20%, 50 V, 12.5 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 50ZLJ820M12.5X30
CAP, 820µF, 50V, 20%; Capacitance: 820µF; Voltage Rating: 50V; Product Range: ZLJ Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: ; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 50ZLJ820M 12.5X30