Rubycon 63ZLH820MEFC16X25

Al Electrolytic Cap 820μF 63V ±20% 7.5mm Pitch 10000h@105°C 1.638A@120Hz TH D16×L25mm H27mm
$ 0.548
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 63ZLH820MEFC16X25.

IHS

Datasheet3 pages3 years ago

Master Electronics

JRH Electronics

Newark

Inventory History

3 month trend:
-38.58%

CAD Models

Download Rubycon 63ZLH820MEFC16X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.548
$ 1.187
$ 1.187
Stock
9,961
23,594
23,594
Authorized Distributors
4
6
6
Capacitance
820 µF
820 µF
820 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
24 mΩ
24 mΩ
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
1.638 A
2.988 A
2.988 A
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

ALUMINUM ELECTROLYTIC CAPACITOR, 820UF, 80V, 20%, RADIAL
Al Electrolytic Cap 820μF 50V ±20% 7.5mm Pitch 10000h 2.73A TH D16×L20mm 16mm × 20mm × 20mm
ZLJ Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 820muF 63V
PanasonicEEUFR1J821
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 820uF
Aluminum Electrolytic Capacitor, 820Uf,; |Nichicon UHE1H821MHD6TN
United Chemi-ConEKYA500ELL821MK25S
Cap Aluminum Lytic 820uF 50V 20% (12.5 X 25mm) Radial 5mm 1950mA 10000h 105C Bulk

Descriptions

Descriptions of Rubycon 63ZLH820MEFC16X25 provided by its distributors.

Al Electrolytic Cap 820μF 63V ±20% 7.5mm Pitch 10000h@105°C 1.638A@120Hz TH D16×L25mm H27mm
820uF 63V ±20% Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
Cap Aluminum Lytic 820uF 63V 20% (16 X 25mm) Radial 7.5mm 2730mA 10000h 105¡ãC Bulk
In-Line Aluminum Electrolytic Capacitor
CAP ALUM 820UF 20% 63V RADIAL / 820 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
CAPACITOR ALUM ELECT, 820UF, 63V, 20%, RADIAL; Capacitance:820µF; Capacitance Tolerance:± 20%; Diameter:16mm; Height:25mm; Lead Spacing:7.5mm; Life Time @ Temperature:10000 hours @ 105°C; Operating Temperature Max:105°C; Series:ZLH ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 63ZLH820MEFC 16X25