Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEUFR1V821LB

Panasonic EEUFR1V821LB - Aluminum Electrolytic Capacitors (Radial Lead Type)

$ 0.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFR1V821LB.

Panasonic

Datasheet5 pages10 years ago

RS (Formerly Allied Electronics)

Master Electronics

element14 APAC

TME

Inventory History

3 month trend:
-26.75%

CAD Models

Download Panasonic EEUFR1V821LB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-12-07
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEUFM1E821L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 25V 820muF 卤20% 0.394Dia 10.00mm
PanasonicEEUFR1E821
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 25V 820muF ±20% 0.394Dia 10.00mm
PanasonicEEU-FR1E821B
Panasonic EEUFR1E821B - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKYB350ELL821MJ25S
820uF 35V ±20% 1.91A@100kHz Plugin,D10xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 25V 820muF ±20% 0.394Dia 10.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 25V 820muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Panasonic EEUFR1V821LB provided by its distributors.

Panasonic EEUFR1V821LB - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 820uF 35V 20% (10 X 25mm) Radial 5mm 2470mA 10000h 105C Ammo Pack
CAPACITOR ALUM ELEC, 820UF, 35V, 20%,CAPACITOR ALUM ELEC, 820UF, 35V, 20%, RADIAL
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 820uF, 35V, -40 to 105¡C
Panasonic SCT
Aluminum Electrolytic Capacitor, 820Uf, 35V, 20%, Radial; Capacitance:820Μf; Voltage(Dc):35V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:10000 Hours @ 105°C; Polarity:Polar; Product Width:-Rohs Compliant: Yes |Panasonic EEU-FR1V821LB
CAPACITOR ALUM ELEC, 820UF, 35V, 20%, RA; CAPACITOR ALUM ELEC, 820UF, 35V, 20%, RADIAL; Product Range:PANASONIC - FR Series; Capacitance:820µF; Capacitance Tolerance:± 20%; Diameter:10mm; Height:25mm; Capacitor Terminals:Radial Leaded; Lead Spacing:5mm; Voltage Rating:35V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FR1V821LB