Rubycon 63ZLJ820MGC16X25

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
$ 0.994
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 63ZLJ820MGC16X25.

IHS

Datasheet4 pages5 years ago

element14 APAC

Inventory History

3 month trend:
Restocked

CAD Models

Download Rubycon 63ZLJ820MGC16X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.994
$ 1.195
$ 1.195
Stock
1,648
139,453
139,453
Authorized Distributors
2
6
6
Capacitance
820 µF
820 µF
820 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
24 mΩ
24 mΩ
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
1.734 A
2.988 A
2.988 A
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

ALUMINUM ELECTROLYTIC CAPACITOR, 820UF, 80V, 20%, RADIAL
Al Electrolytic Cap 820μF 63V ±20% 7.5mm Pitch 10000h@105°C 1.638A@120Hz TH D16×L25mm H27mm
PanasonicEEUFR1J821
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 820uF
PanasonicEEUFR1J821B
Panasonic EEUFR1J821B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, 820Uf,; |Nichicon UHE1H821MHD6TN
United Chemi-ConEKYA500ELL821MK25S
Cap Aluminum Lytic 820uF 50V 20% (12.5 X 25mm) Radial 5mm 1950mA 10000h 105C Bulk

Descriptions

Descriptions of Rubycon 63ZLJ820MGC16X25 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
CAP, ALU ELEC, 820UF, 63V, RAD
CAP ALUM 820UF 20% 63V RADIAL TH
820¦ÌF 63V ¡À20% 7.5mm 10000h@ 105¡ãC 1.734A@ 120Hz£¬2.89A@ 100 kHz Plugins Through hole mounting 16mm*25mm*27mm

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG