Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-FR1V821L

Cap Aluminum 820uF 35V 20% (10 X 25mm) Radial 5mm 2470mA 10000h 105°C Bulk
$ 0.477
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FR1V821L.

Panasonic

Datasheet5 pages10 years ago

RS (Formerly Allied Electronics)

TME

Newark

Master Electronics

Inventory History

3 month trend:
-43.70%

CAD Models

Download Panasonic EEU-FR1V821L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.477
$ 0.529
$ 0.529
Stock
76,697
40,560
40,560
Authorized Distributors
6
6
6
Capacitance
820 µF
820 µF
820 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
18 mΩ
18 mΩ
18 mΩ
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
2.47 A
2.47 A
2.47 A
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-12-07
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicEEUFM1E821L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 25V 820muF ±20% 0.394Dia 10.00mm
PanasonicEEUFR1E821
Panasonic EEUFR1E821 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-FR1E821B
Panasonic EEUFR1E821B - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKYB350ELL821MJ25S
820uF 35V ±20% 1.91A@100kHz Plugin,D10xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 25V 820muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Panasonic EEU-FR1V821L provided by its distributors.

Cap Aluminum 820uF 35V 20% (10 X 25mm) Radial 5mm 2470mA 10000h 105°C Bulk
Panasonic EEUFR1V821L - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Aluminum Electrolytic Capacitors, 820uF, 35V, -40 to 105¡C
Panasonic SCT
EEU-FR Series 35 V 820 uF Ø 10 x 25 mm LS=5 mm 105 °C Low ESR Electrolytic

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUFR1V821L