KYOCERA AVX UHE1J821MHD6

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 63V 820muF ±20% 0.709Dia 18.00mm
$ 0.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UHE1J821MHD6.

Future Electronics

Datasheet6 pages3 years ago
Datasheet5 pages16 years ago
Datasheet5 pages18 years ago

ODG (Origin Data Global)

HQonline

Newark

DigiKey

Inventory History

3 month trend:
-1.19%

CAD Models

Download KYOCERA AVX UHE1J821MHD6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.72
$ 1.1
$ 1.1
Stock
12,281
109,655
109,655
Authorized Distributors
6
6
6
Capacitance
820 µF
820 µF
820 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
5000 hours
5000 hours
Ripple Current
1.17 A
2.8 A
2.8 A
Height - Seated (Max)
24.9936 mm
26.4922 mm
26.4922 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ALUMINUM ELECTROLYTIC CAPACITOR, 820UF, 80V, 20%, RADIAL
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 50V 820muF ±20% 0.630Dia 16.00mm
United Chemi-ConEKYA500ELL821MK25S
Cap Aluminum Lytic 820uF 50V 20% (12.5 X 25mm) Radial 5mm 1950mA 10000h 105C Bulk
United Chemi-ConELXY500ELL821ML25S
Cap Aluminum Lytic 820uF 50V 20% (16 X 25mm) Radial 7.5mm 1880mA 8000h 105°C Bulk
820uF 50V ±20% Plugin,D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
820uF 50V ±20% Plugin,D12.5xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of KYOCERA AVX UHE1J821MHD6 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 63V 820muF ±20% 0.709Dia 18.00mm
Cap Aluminum Lytic 820uF 63V 20% (18 X 25mm) Radial 7.5mm 1560mA 10000h 105C Bulk
820uF 卤20% Plugin,D18xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
HE Series 820uF 63V 105°C Ø16x31.5 mm LS=7.5 mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
In-Line Aluminum Electrolytic Capacitor
CAP ALUM 820UF 20% 63V RADIAL / 820 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Aluminum Electrolytic Capacitor, 820Uf, 63V, 20%, Radial; Capacitance:820Μf; Voltage(Dc):63V; Capacitance Tolerance:± 20%; Lifetime @ Temperature:1000 Hours @ 85°C; Polarity:Polar; Lead Spacing:7.5Mm; Product Diameter:16Mm; Esr:- Rohs Compliant: Yes |Nichicon UHE1J821MHD6

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX