Rubycon 35TZV10M5X6.1

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TZV 35V 10muF ±20% 0.197Dia 5.00mm
$ 0.127
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 35TZV10M5X6.1.

IHS

Datasheet2 pages3 years ago

element14 APAC

_legacy Avnet

Inventory History

3 month trend:
Restocked

CAD Models

Download Rubycon 35TZV10M5X6.1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.127
$ 0.126
Stock
20,527
20,183
Authorized Distributors
6
5
Capacitance
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
54.4 mA
28 mA
Height - Seated (Max)
6.096 mm
6.096 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2005-10-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEEFK1C100R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 16V 10muF ±20% 0.157Dia 4.00mm
PanasonicEEEFK1V100UR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 35V 10muF ±20% 0.157Dia 4.00mm
PanasonicEEEFK1E100R
SMD Aluminum Electrolytic Capacitor SMD,D4xL5.8mm 10µF ±20% 25V 2000Hrs@105℃ 90mA 1.35Ω
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 25V 10muF ±20% 0.157Dia 4.00mm
Cornell DubilierAFK106M35B12T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 35V 10muF ±20% 0.157Dia 4.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 16V 10muF 卤20% 0.157Dia 4.00mm

Descriptions

Descriptions of Rubycon 35TZV10M5X6.1 provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TZV 35V 10muF ±20% 0.197Dia 5.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2121
10¦ÌF 35V ¡À20% 2000h@ 105¡ãC 170mA@ 100kHz,54.4mA@ 120Hz 5.3mm*5.3mm*6.1mm
10uF 35V 170mA@100kHz 700mΩ@100kHz ±20% SMD,D5xL6.1mm Aluminum Electrolytic Capacitors - SMD ROHS
Cap, 10Μf, 35V, Smd; Ae Capacitor Case:Radial Can - Smd; Capacitance:10Μf; Voltage Rating:35V; Esr:-; Product Range:Tzv Series; Lifetime @ Temperature:2000 Hours @ 105°C; Operating Temperature Min:-55°C; Operating Temperature Rohs Compliant: Yes |Rubycon 35TZV10M5X6.1

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 35TZV10M 5X6.1
  • 35TZV10M-5X6.1