Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEEFK1V100UR

Panasonic EEEFK1V100UR - Aluminum Electrolytic Capacitors (Surface Mount Type)
$ 0.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFK1V100UR.

IHS

Datasheet12 pages7 years ago

Future Electronics

Newark

RS (Formerly Allied Electronics)

JRH Electronics

Inventory History

3 month trend:
-6.18%

CAD Models

Download Panasonic EEEFK1V100UR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.101
$ 0.165
Stock
926,416
927,754
Authorized Distributors
6
6
Capacitance
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
1.35 Ω
850 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
90 mA
160 mA
Height - Seated (Max)
6.096 mm
5.7912 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-08-25
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicEEEFK1E100R
Panasonic EEEFK1E100R - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEEFK1E100AR
Panasonic EEEFK1E100AR - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE-FKV100UAR
Panasonic EEEFKV100UAR - Aluminum Electrolytic Capacitors (Surface Mount Type)
United Chemi-ConEMZA350ADA100MD61G
ALUMINUM ELECTROLYTIC Capacitor 10UF 35V; 35V 20%, SMD; AE Case:Radial Can - Capacitance:10µF;
ALUMINUM ELECTROLYTIC CAPACITOR, 10UF 25 V DC, CD SERIES 2000H 4 (DIA.) X 5.8MM
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TZV 35V 10muF ±20% 0.157Dia 4.00mm

Descriptions

Descriptions of Panasonic EEEFK1V100UR provided by its distributors.

Panasonic EEEFK1V100UR - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 10uF 35V 20% (4 X 5.8mm) SMD 90mA 2000h 105C Automotive T/R
Capacitor,Alum Electrolytic,Cap 10 uF,Tol 20%,Vol-Rtg 35 VDC,SMT,4x5.8,Cut Tape
ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1717
Aluminum Electrolytic Capacitors, 35V, 10µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Cap 10Uf 35Vdc 20% 4 X 5.8Mm Smd 90Ma 2000 Hr Rohs Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FK1V100UR
  • EEE-FK1V100UR.
  • EEEFK-1V100UR