Rubycon 35SGV10M5X6.1

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR SGV 35V 10muF ±20% 0.197Dia 5.00mm
$ 0.126
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 35SGV10M5X6.1.

IHS

Datasheet2 pages3 years ago

Master Electronics

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Rubycon 35SGV10M5X6.1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.126
$ 0.127
Stock
20,183
20,527
Authorized Distributors
5
6
Capacitance
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
28 mA
54.4 mA
Height - Seated (Max)
6.096 mm
6.096 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

PanasonicEEE-HP1E100P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 25V 10muF ±20% 0.248Dia 6.30mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR SGV 16V 10muF ±20% 0.157Dia 4.00mm
PanasonicEEE-1CA100SR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 16V 10muF 卤20% 0.157Dia 4.00mm
PanasonicEEE1EA100SR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 25V 10muF ±20% 0.197Dia 5.00mm
KYOCERA AVXUUT1V100MCL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUT 35V 10muF ±20% 0.197Dia 5.00mm
Cornell DubilierAVS106M16B12T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVS 16V 10muF ±20% 0.157Dia 4.00mm

Descriptions

Descriptions of Rubycon 35SGV10M5X6.1 provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR SGV 35V 10muF ±20% 0.197Dia 5.00mm
10uF 35V 42mA@10kHz ±20% SMD,D5xL6.1mm Aluminum Electrolytic Capacitors - SMD ROHS
SGV Series 10 uF 35 V ± 20 % Surface Mount Aluminum Electrolytic Capacitor
Cap Aluminum Lytic 10uF 35V 20%( 5 X 6.1mm) SMD 28mA 2000h 105C Automotive AEC-Q200 T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2121
Cap, Alu Elec, Aec-Q200, 10Uf, 35V, Smd Rohs Compliant: Yes |Rubycon 35SGV10M5X6.1
CAP, 10µF, 35V, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 10µF; Voltage Rating: 35V; ESR: -; Product Range: SGV Series; Lifetime @ Temperature: 2000 hours @ 105°C; Operating Temperature Min: -55°C; Operating Temper

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 35SGV10M 5X6.1