Panasonic EEEFK1E100R

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 10muF ±20% 0.157Dia 4.00mm
$ 0.107
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFK1E100R.

IHS

Datasheet12 pages7 years ago

Upverter

Future Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+38.46%

CAD Models

Download Panasonic EEEFK1E100R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.107
$ 0.146
Stock
927,602
651,719
Authorized Distributors
6
6
Capacitance
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
1.35 Ω
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
90 mA
45 mA
Height - Seated (Max)
6.096 mm
6.096 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-08-25
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEEFK1E100AR
Panasonic EEEFK1E100AR - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cornell DubilierAFK106M25B12T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 25V 10muF ±20% 0.157Dia 4.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 25V 10muF ±20% 0.157Dia 4.00mm
KYOCERA AVXUPW1E100MDD6
Capacitor Aluminum Electrolytic Cap 10uF 25V 20% Radial 4X7 LS 1.5 mm | Nichicon UPW1E100MDD6
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCL 25V 10muF ±20% 0.157Dia 4.00mm
Wurth Elektronik865080440002
Cap Aluminum Lytic 10uF 25V 20% (4 X 5.5mm) SMD 85mA 2000h 105C T/R

Descriptions

Descriptions of Panasonic EEEFK1E100R provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 10muF ±20% 0.157Dia 4.00mm
Panasonic EEEFK1E100R - Aluminum Electrolytic Capacitors (Surface Mount Type)
Electrolytic capacitor; SMD; 10uF; 25V; 20%; 105deg.C; 4x5.8; 2000h
Cap Aluminum Lytic 10uF 25V 20% (4 X 5.8mm) SMD 90mA 2000h 105C Automotive T/R
Capacitor,Alum Electrolytic,Cap 10 uF,Tol 20%,Vol-Rtg 25 VDC,SMT,4x5.8,Cut Tape
Panasonic EEE-FK1E100R Electrolytic capacitor SMD 10 µF 25 V 20 pct Ø4 mm
10uF 25V 67.5mA@120Hz ±20% SMD,D4xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1717
Aluminum Electrolytic Capacitors, 25V, 10µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Cap Aluminum 10uF 25V 20% (4 X 5.8mm) SMD 90mA 2000 hr 105°C T/R
Avnet Japan

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FK1E100R
  • EEE-FK1E100R.