Nichicon UCD1E100MCL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 25V 10muF ±20% 0.157Dia 4.00mm
$ 0.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCD1E100MCL1GS.

Future Electronics

Datasheet4 pages4 years ago
Datasheet2 pages10 years ago
Datasheet2 pages17 years ago
Datasheet2 pages18 years ago
Datasheet2 pages19 years ago

HQonline

ODG (Origin Data Global)

Farnell

TME

Inventory History

3 month trend:
+59.87%

CAD Models

Download Nichicon UCD1E100MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.146
$ 0.107
Stock
657,719
928,602
Authorized Distributors
6
6
Capacitance
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
1.35 Ω
Life (Hours)
2000 hours
2000 hours
Ripple Current
45 mA
90 mA
Height - Seated (Max)
6.096 mm
6.096 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicEEEFK1E100R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 10muF ±20% 0.157Dia 4.00mm
PanasonicEEEFK1E100AR
Panasonic EEEFK1E100AR - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cornell DubilierAFK106M25B12T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 25V 10muF ±20% 0.157Dia 4.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCL 25V 10muF ±20% 0.157Dia 4.00mm
Wurth Elektronik865080440002
Cap Aluminum Lytic 10uF 25V 20% (4 X 5.5mm) SMD 85mA 2000h 105C T/R
PanasonicEEE-HP1E100P
Cap Aluminum Lytic 10uF 25V 20% (6.3 X 5.8mm) SMD 28mA 2000h 105°C T/R

Descriptions

Descriptions of Nichicon UCD1E100MCL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 25V 10muF ±20% 0.157Dia 4.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 10UF 25 V DC, CD SERIES 2000H 4 (DIA.) X 5.8MM
Aluminum Electrolytic Capacitor; 10uF; 25V; -55+105 deg.C; 20%
Cap Aluminum Lytic 10uF 25V 20% (4 X 5.8mm) SMD 90mA 2000h 105C Automotive T/R
CD Series 10 uF 25 V 105°C Ø4 x 5.8 mm SMT Aluminum Electrolytic Cap
CAP ALUM 10UF 20% 25V SMD / 10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1717

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL